STP Single MOSFETs:
8 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
STMICROELECTRONICS | Each | 1+ €0.703 10+ €0.686 100+ €0.672 500+ €0.659 1000+ €0.658 More Pricing... | Min: 1 / Mult: 1 | N Channel | 60V | 26A | 0.028ohm | TO-220AB | Through Hole | 10V | 3V | 80W | 3Pins | 175°C | STP | ||||
1468003 | STMICROELECTRONICS | Each | 1+ €2.930 10+ €2.660 100+ €1.250 500+ €1.240 1000+ €1.130 More Pricing... | Min: 1 / Mult: 1 | N Channel | 75V | 80A | 0.011ohm | TO-220 | Through Hole | 10V | 3V | 300W | 3Pins | 175°C | STP | |||
STMICROELECTRONICS | Each | 1+ €2.380 10+ €1.070 100+ €0.988 500+ €0.825 1000+ €0.785 More Pricing... | Min: 1 / Mult: 1 | N Channel | 100V | 50A | 0.025ohm | TO-220 | Through Hole | 10V | 3V | 150W | 3Pins | 175°C | STP | ||||
STMICROELECTRONICS | Each | 1+ €1.990 10+ €1.970 100+ €1.060 500+ €0.876 1000+ €0.806 More Pricing... | Min: 1 / Mult: 1 | N Channel | 60V | 55A | 0.018ohm | TO-220 | Through Hole | 10V | 1.7V | 95W | 3Pins | 175°C | STP | ||||
STMICROELECTRONICS | Each | 1+ €2.840 10+ €2.700 100+ €1.760 500+ €1.550 1000+ €1.430 | Min: 1 / Mult: 1 | N Channel | 55V | 80A | 0.0065ohm | TO-220 | Through Hole | 10V | 3V | 300W | 3Pins | 175°C | STP | ||||
STMICROELECTRONICS | Each | 1+ €4.340 10+ €2.480 100+ €2.450 500+ €2.200 1000+ €1.940 | Min: 1 / Mult: 1 | N Channel | 550V | 12A | 0.35ohm | TO-220 | Through Hole | 10V | 4V | 160W | 3Pins | 150°C | STP | ||||
STMICROELECTRONICS | Each | 1+ €4.520 10+ €2.620 100+ €2.140 500+ €2.060 1000+ €2.050 | Min: 1 / Mult: 1 | N Channel | 100V | 110A | 0.009ohm | TO-220 | Through Hole | 10V | 4V | 312W | 3Pins | 175°C | STP | ||||
STMICROELECTRONICS | Each | 1+ €5.120 10+ €5.030 100+ €2.630 500+ €2.440 1000+ €2.390 | Min: 1 / Mult: 1 | N Channel | 550V | 20A | 0.25ohm | TO-220 | Through Hole | 10V | 4V | 192W | 3Pins | 150°C | STP |