Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQVIS
Manufacturer Part NoQ4K-P400-VG
Order Code3760914
Product RangeOYNX Bullet Cameras
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerQVIS
Manufacturer Part NoQ4K-P400-VG
Order Code3760914
Product RangeOYNX Bullet Cameras
Technical Datasheet
Supply Voltage12V
Illumination Min-
IR Range Max50m
Product RangeOYNX Bullet Cameras
SVHCTo Be Advised
Product Overview
This IP66 rated varifocal bullet camera is ideal for both indoor and outdoor installations and with its 50m IR 48x lens it can capture footage in even darkest environments making it ideal for security in poorly lit areas. It also features a changable view angle (including very wide), low noise performance for best security.
- 1/1.8” 4K low light and low-power image sensor
- 4-in-1 Video output (AHD/TVI/CVI/CVBS)
- Active Pixels: 3840(H)×2160(V)
- Lens: 3.6mm-11mm MP
- Auto Electronic Shutter: PAL:1/50 - 1/100,000 sec NTSC:1/60 - 1/100,000 sec
- IR Led: 48pcs distance up to 50m
- 2-DNR Noise reduction
- Min Illumination 0 Lux (IR ON - IR-cut technology)
- Horizontal Resolution: 4K (8MP)
- Robust armored metal housing and bracket
- IP Rating: IP66
- Angle of view: 32°-108° Wide Dynamic Range
- Auto Gain Control: Built-in
- Current Consumption: 140 mA (IR OFF), 460 mA (IR ON)
- Signal System: PAL/NTSC
- Dimensions (HxWxD): 200x240x105mm
- Weight: 1.2kg
Applications
Audio Visual, Broadcast, Commercial, Business, Communications & Networking, Harsh Environment, Industrial, Installations, Theft Prevention and Traceability, Security
Technical Specifications
Supply Voltage
12V
IR Range Max
50m
SVHC
To Be Advised
Illumination Min
-
Product Range
OYNX Bullet Cameras
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12
WEEE Code:0403