Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIRC
Manufacturer Part NoFLIRC-V2
Order Code3531605
Also Known AsGTIN UPC EAN: 0090281102623
Technical Datasheet
118 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.690 |
Price for:Each
Minimum: 1
Multiple: 1
€27.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIRC
Manufacturer Part NoFLIRC-V2
Order Code3531605
Also Known AsGTIN UPC EAN: 0090281102623
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
FLIRC-V2 is an IR remote control receiver. It can be used with any remote control be it old, new, or universal as well as the Raspberry Pi with a user computer or media centre. It has been designed to mimic a keyboard so can interface with media centre applications without any extra drivers being required.
- Learns remote control functions regardless of vendor protocols
- Simple set-up to pair with a variety of devices and platforms
- Pair any remote control button with any keyboard key
- Cross platform command line application for configuration
- Backup, restore and share functions saved on the device
- Allows user to run hot scripts and launch applications easily
- Offers a range of approximately 20 feet
- Windows, Mac and Linux compatible with same functionality as GUI version
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
WEEE Code:0499