Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMTECH
Manufacturer Part NoT0706
Order Code3391282
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759038664
140 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (inc VAT) |
---|---|
1+ | €6.280 (€7.7244) |
5+ | €5.780 (€7.1094) |
Price for:Each
Minimum: 1
Multiple: 1
€6.28 (€7.72 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMTECH
Manufacturer Part NoT0706
Order Code3391282
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759038664
Lock TypeKeyed
Width60mm
Shackle Clearance - Horizontal31mm
Shackle Clearance - Vertical34mm
Shackle Diameter10mm
Lock MaterialIron
Product RangeAmtech - Padlocks
SVHCTo Be Advised
Product Overview
Durable iron body padlock with a corrosion-resistant plastic housing. Anti-saw and anti-cut hardened steel shackle with an anti-pick precision pin tumbler and domino key mechanism.
- Supplied with 3x keys
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
31mm
Shackle Diameter
10mm
Product Range
Amtech - Padlocks
Width
60mm
Shackle Clearance - Vertical
34mm
Lock Material
Iron
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.371
WEEE Code:0000