Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €41.270 (€50.7621) |
Product Information
Product Overview
455-00083 is a Sentrius™ BT510 battery powered, Bluetooth v5 long-range integrated sensor platform enabling robust, reliable sensor data transfer in the harshest of environments. It contains a temperature sensor, also seamlessly integrating open/close contact and motion/impact detection and BLE beaconing capabilities. The BT510 is powered by Laird Connectivity’s field proven BL654 BLE module that integrates Nordic Semiconductor’s nRF52840 silicon for feature rich application development in the Cortex M4F with 1MB flash memory, which also enables integrated sensor data logging and storage. The ultra-low power sensor uses a single replaceable CR2477 coin cell battery, for a multi-year life and hassle free, long term maintenance. The BT510 is a multi-sensor platform, with magnetic reed switch sensor, temperature sensor, proximity sensor and accelerometer.
- Best in class BTv5 performance- BLE Long Range, secure connections and BLE beaconing
- Simple sensor and wireless config: supports smartphone app easily config all setting of platform
- IP67 certified enclosure-rugged with simple twist/lock design for hassle-free maintenance
- Replaceable battery - ultra-low power capabilities and replaceable CR2477 coin cell
- Worldwide approvals – device certified for FCC, IC, CE, MIC, RCM and Bluetooth SIG
- OTA updates from mobile app or Cloud connectivity W/ Laird Connectivity’s Sentrius™ IG60 IoT gateway
- Screw, zip-tie, or industrial hook and loop mounting style
- Omni polar magnetoresistive sensor open/close contact
- Operating temperature range from -20° to 60°C (limited by coin cell type)
- Mobile app: Android & iOS - configuration and/or remote sensor display, OTA Firmware update
Technical Specifications
Bluetooth LE 5.0
-
-
CE, FCC, ISED, MIC, RCM, UKCA
To Be Advised
-
-
-20 °C to -60 °C
Sentrius Series
Legislation and Environmental
Product Compliance Certificate