ex VAT

Raspberry Pi 4 & Touchscreen Display Raspberry Pi Enclosures & Cases:

4 Products Found

Farnell offers enclosures and cases that cater to every possible need of the customers. The user-friendly mounting options of Raspberry Pi enclosures and cases allow them to be easily integrated into any setup.  These are available with an integrated power button and temperature-controlled cooling fan.  Lids can be easily removed, exposing fans and breakout slots for cables and GPIO. Some specialized models are also available for advanced projects with pre-installed fans, GPIO pin access, or camera mounts.

Raspberry Pi enclosures and cases shield almost all Raspberry Pi variants (3, 4, and 5) from hostile environmental conditions (toxic levels of dust and heat), and accidental damage. Their three-piece design is made of chemically recyclable environment friendly Acrylonitrile Butadiene Styrene (ABS) material.

Enclosures and cases also provide easy access to ports and connectors. Our Raspberry Pi enclosures and cases are sleek, minimalist, and stackable. They have integrated mounting features and are available in multiple colors. Enclosures and cases can also be customized to meet the unique requirements of specific projects or applications.

Show More
View
Buyer
Engineer
Manufacturer
For Use With
External Height
External Width
External Depth
Enclosure Material
Enclosure / Case Material
Product Range
Body Colour
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3106153

RoHS

Each
1+
€7.940
10+
€7.780
25+
€7.620
50+
€7.460
100+
€7.300
Total:€7.94
Min: 1 / Mult: 1
Raspberry Pi 4 & Touchscreen Display
114.92mm
197.12mm
43.87mm
ABS
ABS
Raspberry Pi Cases
White
3106155

RoHS

Each
1+
€6.790
10+
€6.650
25+
€6.520
50+
€6.380
100+
€6.250
Total:€6.79
Min: 1 / Mult: 1
Raspberry Pi 4 & Touchscreen Display
114.92mm
197.12mm
43.87mm
ABS
ABS
Raspberry Pi Cases
Red
3106154

RoHS

Each
1+
€7.940
10+
€7.780
25+
€7.620
50+
€7.460
100+
€7.300
Total:€7.94
Min: 1 / Mult: 1
Raspberry Pi 4 & Touchscreen Display
114.92mm
197.12mm
43.87mm
ABS
ABS
Raspberry Pi Cases
Transparent
3106152

RoHS

Each
1+
€7.940
10+
€7.780
25+
€7.620
50+
€7.460
100+
€7.300
Total:€7.94
Min: 1 / Mult: 1
Raspberry Pi 4 & Touchscreen Display
114.92mm
197.12mm
43.87mm
ABS
ABS
Raspberry Pi Cases
Black
1-4 of 4 items
of 1 page(s)
Trade Account