ex VAT

63.9mm Raspberry Pi Enclosures & Cases:

2 Products Found

Farnell offers enclosures and cases that cater to every possible need of the customers. The user-friendly mounting options of Raspberry Pi enclosures and cases allow them to be easily integrated into any setup.  These are available with an integrated power button and temperature-controlled cooling fan.  Lids can be easily removed, exposing fans and breakout slots for cables and GPIO. Some specialized models are also available for advanced projects with pre-installed fans, GPIO pin access, or camera mounts.

Raspberry Pi enclosures and cases shield almost all Raspberry Pi variants (3, 4, and 5) from hostile environmental conditions (toxic levels of dust and heat), and accidental damage. Their three-piece design is made of chemically recyclable environment friendly Acrylonitrile Butadiene Styrene (ABS) material.

Enclosures and cases also provide easy access to ports and connectors. Our Raspberry Pi enclosures and cases are sleek, minimalist, and stackable. They have integrated mounting features and are available in multiple colors. Enclosures and cases can also be customized to meet the unique requirements of specific projects or applications.

Show More
View
Buyer
Engineer
Manufacturer
For Use With
External Height
External Width
External Depth
Enclosure Material
Enclosure / Case Material
Product Range
Body Colour
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2522592

RoHS

Each
1+
€3.930
5+
€3.430
15+
€2.840
50+
€2.510
125+
€2.470
Total:€3.93
Min: 1 / Mult: 1
Raspberry Pi B+, Raspberry Pi 2, Raspberry Pi 3 and HAT PCBs
26.6mm
63.9mm
93.5mm
-
ABS, Polycarbonate
multicomp Pi and HAT Cases
-
2775373

RoHS

Each
1+
€5.380
5+
€4.710
15+
€3.900
50+
€3.750
125+
€3.670
Total:€5.38
Min: 1 / Mult: 1
Raspberry Pi B+, Raspberry Pi 2, Raspberry Pi 3 and HAT PCBs
26.6mm
63.9mm
93.5mm
ABS, Polycarbonate
ABS, Polycarbonate
Raspberry Pi and HAT Cases
Transparent
1-2 of 2 items
of 1 page(s)
Trade Account