TSRN 1SM Series Linear Regulator Replacements:
6 Products FoundTSRN 1SM Series Linear Regulator Replacements
The high efficiency up to 95% allows full load operation up to +55°C (+85°C with derating) ambient temperature without the need of forced air cooling. Other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~4 mA and no requirement of external capacitors.
- Compact SMD package
- Suitable for positive & negative output circuit
- Offer a trim input for output voltage adjustment
- Built in filter capacitors
- Operation temp. range ?40°C to +85°C
- Remote On/Off input
- Excellent line/load regulation
- Low standby current
- Wide input up to 42 VDC
- Applications: Energy sensitive applications.
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Voltage Min
Output Power Max
Output Voltage Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €11.740 10+ €11.110 25+ €10.880 50+ €10.700 100+ €10.530 | Min: 1 / Mult: 1 | ITE | 1 Output | 2.5V | 5W | 8V | 5V | Adjustable | 1A | TSRN 1SM Series | Surface Mount Device | 6.5V | 42V | |||||
Each | 1+ €13.080 10+ €11.440 25+ €11.210 50+ €10.980 100+ €10.750 | Min: 1 / Mult: 1 | ITE | 1 Output | 1.5V | 3.3W | 5.5V | 3.3V | Adjustable | 1A | TSRN 1SM Series | Surface Mount Device | 4.6V | 42V | |||||
Each | 1+ €13.270 10+ €11.610 25+ €11.380 50+ €11.150 100+ €10.910 | Min: 1 / Mult: 1 | ITE | 1 Output | 4.5V | 12W | 13.5V | 12V | Adjustable | 1A | TSRN 1SM Series | Surface Mount Device | 13.5V | 42V | |||||
Each | 1+ €12.320 10+ €11.670 25+ €11.440 50+ €11.200 100+ €10.970 | Min: 1 / Mult: 1 | ITE | 1 Output | 4.5V | 9W | 12.6V | 9V | Adjustable | 1A | TSRN 1SM Series | Surface Mount Device | 10.5V | 42V | |||||
Each | 1+ €13.990 10+ €12.240 25+ €12.000 50+ €11.750 100+ €11.510 | Min: 1 / Mult: 1 | ITE | 1 Output | 4.5V | 15W | 15.5V | 15V | Adjustable | 1A | TSRN 1SM Series | Surface Mount Device | 16.5V | 42V | |||||
Each | 1+ €13.990 10+ €12.240 25+ €12.000 50+ €11.750 100+ €11.510 | Min: 1 / Mult: 1 | ITE | 1 Output | 1.2V | 2.5W | 3.6V | 2.5V | Adjustable | 1A | TSRN 1SM Series | Surface Mount Device | 3V | 5.5V |