TSRN 1 Series Linear Regulator Replacements:
18 Products FoundTSRN 1 Series Linear Regulator Replacements
A high efficiency up to 95% allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat-sink or forced air cooling. Other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~2 mA and no requirement of external capacitors. They are suitable for positive or negative output circuits.
- SIP-package fits existing TO-220 footprint
- Suitable for positive & negative output circuit
- Pin compatible with LMxx linear regulators
- Built in filter capacitors
- Operation temp. range ?40°C to +85°C
- No heat-sink required
- Excellent line/load regulation
- Over-temperature & short circuit protection
- Wide input range up to 36 VDC
- Applications: Energy sensitive applications.
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €13.610 10+ €11.910 25+ €11.670 50+ €11.430 100+ €11.200 | Min: 1 / Mult: 1 | ITE | 1 Output | - | 12V | Fixed | 1A | TSRN 1 Series | Through Hole | 13.5V | 42V | |||||
Each | 1+ €12.240 10+ €11.590 25+ €11.350 50+ €11.120 100+ €10.900 | Min: 1 / Mult: 1 | ITE | 1 Output | - | 9V | Fixed | 1A | TSRN 1 Series | Through Hole | 10.5V | 42V | |||||
Each | 1+ €14.260 10+ €12.470 25+ €12.220 50+ €11.970 100+ €11.720 | Min: 1 / Mult: 1 | ITE | 1 Output | - | 15V | Fixed | 1A | TSRN 1 Series | Through Hole | 16.5V | 42V | |||||
Each | 1+ €13.650 10+ €11.940 25+ €11.700 50+ €11.460 100+ €11.220 | Min: 1 / Mult: 1 | ITE | 1 Output | - | 6.5V | Fixed | 1A | TSRN 1 Series | Through Hole | 8V | 42V | |||||
Each | 1+ €22.570 10+ €19.750 25+ €16.360 50+ €14.670 100+ €13.540 | Min: 1 / Mult: 1 | - | 1 Output | 12W | 12V | - | 1A | TSRN 1 Series | Through Hole | 13.5V | 36V | |||||
Each | 1+ €13.200 10+ €11.550 25+ €11.320 50+ €11.090 100+ €10.860 | Min: 1 / Mult: 1 | ITE | 1 Output | - | 2.5V | Fixed | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 1+ €11.990 10+ €11.350 25+ €11.110 50+ €10.930 100+ €10.710 | Min: 1 / Mult: 1 | ITE | 1 Output | - | 5V | Fixed | 1A | TSRN 1 Series | Through Hole | 6.5V | 42V | |||||
Each | 1+ €12.550 10+ €10.980 25+ €10.760 50+ €10.540 100+ €10.320 | Min: 1 / Mult: 1 | ITE | 1 Output | - | 3.3V | Fixed | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 1+ €11.600 10+ €10.980 25+ €10.760 50+ €10.540 100+ €10.320 | Min: 1 / Mult: 1 | ITE | 1 Output | 2.5W | 3.3V | - | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ €12.090 | Min: 10 / Mult: 10 | ITE | 1 Output | 1.5W | 9V | - | 1A | TSRN 1 Series | Through Hole | 10.5V | 42V | |||||
Each | 1+ €12.550 10+ €10.980 25+ €10.760 50+ €10.540 100+ €10.320 | Min: 1 / Mult: 1 | - | 1 Output | 5W | 5V | - | 1A | TSRN 1 Series | Through Hole | 6.5V | 36V | |||||
Each | 10+ €12.090 | Min: 10 / Mult: 10 | ITE | 1 Output | 1.2W | 1.5V | - | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 1+ €13.200 10+ €11.550 25+ €11.320 50+ €11.090 100+ €10.860 | Min: 1 / Mult: 1 | ITE | 1 Output | - | 1.8V | Fixed | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ €12.090 | Min: 10 / Mult: 10 | ITE | 1 Output | 1.2W | 6.5V | - | 1A | TSRN 1 Series | Through Hole | 8V | 42V | |||||
Each | 10+ €12.090 | Min: 10 / Mult: 10 | ITE | 1 Output | - | 1.5V | Fixed | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ €12.090 | Min: 10 / Mult: 10 | ITE | 1 Output | 1.8W | 2.5V | - | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | |||||
Each | 10+ €12.700 | Min: 10 / Mult: 10 | ITE | 1 Output | 1.8W | 15V | - | 1A | TSRN 1 Series | Through Hole | 16.5V | 42V | |||||
Each | 10+ €12.090 | Min: 10 / Mult: 10 | ITE | 1 Output | 1.5W | 1.8V | - | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V |