SRH05 Series Linear Regulator Replacements:
6 Products FoundView
Buyer
Engineer
Manufacturer
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
1
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €10.080 5+ €9.790 10+ €9.480 50+ €9.070 100+ €8.470 | Min: 1 / Mult: 1 | 1 Output | 6W | 12V | Fixed | 500mA | SRH05 Series | Through Hole | 17V | 72V | |||||
Each | 1+ €10.440 5+ €10.140 10+ €9.820 50+ €9.390 100+ €8.770 | Min: 1 / Mult: 1 | 1 Output | 2.5W | 5V | Fixed | 500mA | SRH05 Series | Through Hole | 9V | 72V | |||||
Each | 1+ €10.160 5+ €9.860 10+ €9.540 50+ €9.140 100+ €8.530 | Min: 1 / Mult: 1 | 1 Output | 3.25W | 6.5V | Fixed | 500mA | SRH05 Series | Through Hole | 9V | 72V | |||||
Each | 1+ €9.900 5+ €9.610 10+ €9.300 50+ €8.910 100+ €8.310 | Min: 1 / Mult: 1 | 1 Output | 1.65W | 3.3V | Fixed | 500mA | SRH05 Series | Through Hole | 9V | 72V | |||||
Each | 1+ €10.090 5+ €9.790 10+ €9.480 50+ €9.080 100+ €8.900 | Min: 1 / Mult: 1 | 1 Output | 4.5W | 9V | Fixed | 500mA | SRH05 Series | Through Hole | 14V | 72V | |||||
Each | 1+ €9.900 5+ €9.610 10+ €9.300 50+ €8.910 100+ €8.310 | Min: 1 / Mult: 1 | 1 Output | 3.6W | 7.2V | Fixed | 500mA | SRH05 Series | Through Hole | 14V | 72V |