R-78Bxx-1.0 Series Linear Regulator Replacements:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
1
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €10.550 5+ €9.580 10+ €9.290 20+ €8.990 50+ €8.690 | Min: 1 / Mult: 1 | ITE | 1 Output | 5W | 5V | Fixed | 1A | R-78Bxx-1.0 Series | Through Hole | 6.5V | 32V | |||||
Each | 1+ €10.470 5+ €9.520 10+ €9.230 20+ €8.930 50+ €8.630 | Min: 1 / Mult: 1 | ITE | 1 Output | 3.3W | 3.3V | Fixed | 1A | R-78Bxx-1.0 Series | Through Hole | 4.75V | 32V | |||||
Each | 1+ €11.280 5+ €10.320 10+ €10.000 20+ €9.680 50+ €9.360 | Min: 1 / Mult: 1 | ITE | 1 Output | 12W | 12V | Fixed | 1A | R-78Bxx-1.0 Series | Through Hole | 16V | 32V | |||||
Each | 1+ €11.050 5+ €10.120 10+ €9.810 20+ €9.500 50+ €9.180 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 15V | Fixed | 1A | R-78Bxx-1.0 Series | Through Hole | 20V | 32V | |||||
Each | 1+ €11.380 5+ €10.420 10+ €10.100 20+ €9.770 50+ €9.460 | Min: 1 / Mult: 1 | ITE | 1 Output | 6.5W | 6.5V | Fixed | 1A | R-78Bxx-1.0 Series | Through Hole | 9V | 32V | |||||
Each | 1+ €12.030 5+ €11.080 10+ €10.730 20+ €9.110 50+ €7.480 | Min: 1 / Mult: 1 | ITE | 1 Output | 9W | 9V | Fixed | 1A | R-78Bxx-1.0 Series | Through Hole | 12V | 32V |