ex VAT

Isolated Through Hole DC / DC Converters:

222 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2849015

RoHS

Each
1+
€27.850
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
48V
Fixed
-
9.6mm
11.2mm
21.8mm
36V
75V
TVN 3 Series
2579472

RoHS

Each
1+
€38.850
5+
€38.560
10+
€38.260
50+
€35.870
100+
€32.880
Min: 1 / Mult: 1
ITE
SIP
4:1
9W
1 Output
5V
1.6A
-
-
Regulated
1.6kV
24V
Fixed
Through Hole
9.6mm
11.2mm
21.8mm
9V
36V
TMR 9WI Series
2849047

RoHS

Each
1+
€26.580
5+
€26.050
10+
€25.510
50+
€23.910
100+
€21.920
Min: 1 / Mult: 1
Railway
SIP
4:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
3kV
24V
Fixed
-
9.6mm
11.2mm
21.8mm
9V
36V
TMR 3WIR Series
2849071

RoHS

Each
1+
€27.420
10+
€25.190
25+
€24.650
50+
€24.250
100+
€23.850
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
24V
Fixed
-
9.6mm
11.2mm
21.8mm
9V
36V
TMR 6WIR Series
2849069

RoHS

Each
1+
€29.710
5+
€29.130
10+
€28.550
50+
€26.770
100+
€24.540
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
3kV
24V
Fixed
-
9.6mm
11.2mm
21.8mm
9V
36V
TMR 6WIR Series
2729573

RoHS

Each
1+
€22.790
5+
€22.110
10+
€21.420
50+
€20.510
100+
€19.150
Min: 1 / Mult: 1
ITE
SIP
4:1
9W
1 Output
9V
1A
-
-
Regulated
1.5kV
24V
Fixed
Through Hole
9.6mm
11.2mm
21.9mm
9V
36V
ITZ Series
3253286

RoHS

Each
1+
€16.050
5+
€15.450
10+
€15.200
20+
€14.900
50+
€14.590
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
15V
300mA
-15V
300mA
-
1.5kV
24V
Fixed
-
9.6mm
11.2mm
24mm
18V
36V
DPB09 Series
3490811

RoHS

Each
1+
€46.250
5+
€43.370
10+
€40.280
50+
€38.120
Min: 1 / Mult: 1
-
SIP
4:1
12W
1 Output
24V
500mA
-
-
Regulated
3kV
24V
Fixed, Adjustable
Through Hole
9.6mm
12.6mm
21.8mm
9V
36V
RS12-Z Series
2729581

RoHS

Each
1+
€22.790
5+
€22.110
10+
€21.420
50+
€20.510
100+
€19.150
Min: 1 / Mult: 1
ITE
SIP
4:1
9W
1 Output
5V
1.6A
-
-
Regulated
1.5kV
48V
Fixed
Through Hole
9.6mm
11.2mm
21.9mm
18V
75V
ITZ Series
3253287

RoHS

Each
1+
€25.020
5+
€21.890
10+
€18.140
20+
€16.980
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
5V
800mA
-5V
800mA
-
1.5kV
48V
Fixed
-
9.6mm
11.2mm
24mm
36V
75V
DPB09 Series
2849060

RoHS

Each
1+
€27.810
5+
€27.220
10+
€26.620
50+
€24.950
100+
€22.880
Min: 1 / Mult: 1
Railway
SIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
110V
Fixed
-
9.6mm
11.2mm
21.8mm
43V
160V
TMR 3WIR Series
2849062

RoHS

Each
1+
€27.810
5+
€27.220
10+
€26.620
50+
€24.950
100+
€22.880
Min: 1 / Mult: 1
ITE & Railway
SIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
Fixed
-
9.6mm
11.2mm
21.8mm
43V
160V
TMR 3WIR Series
2849013

RoHS

Each
1+
€36.350
5+
€36.070
10+
€35.790
50+
€33.550
100+
€30.760
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
-
9.6mm
11.2mm
21.8mm
18V
36V
TVN 3 Series
3490808

RoHS

Each
1+
€34.010
5+
€31.920
10+
€30.770
50+
€30.630
100+
€30.020
Min: 1 / Mult: 1
-
SIP
4:1
12W
1 Output
5V
2.4A
-
-
Regulated
3kV
24V
Fixed, Adjustable
Through Hole
9.6mm
12.6mm
21.8mm
9V
36V
RS12-Z Series
2849048

RoHS

Each
1+
€26.580
5+
€26.050
10+
€25.510
50+
€23.910
100+
€21.920
Min: 1 / Mult: 1
Railway
SIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
24V
Fixed
-
9.6mm
11.2mm
21.8mm
9V
36V
TMR 3WIR Series
3253295

RoHS

Each
1+
€15.990
5+
€15.390
10+
€15.140
20+
€14.840
50+
€14.530
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
3.3V
2A
-
-
-
1.5kV
24V
Fixed
-
9.6mm
11.2mm
24mm
18V
36V
SPB09 Series
2849006

RoHS

Each
1+
€34.790
5+
€34.530
10+
€34.260
50+
€32.120
100+
€29.440
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
-
9.6mm
11.2mm
21.8mm
18V
36V
TVN 3 Series
2849020

RoHS

Each
1+
€35.460
5+
€34.710
10+
€33.960
50+
€31.190
100+
€30.760
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
5V
300mA
-5V
300mA
Regulated
1.6kV
48V
Fixed
-
9.6mm
11.2mm
21.8mm
36V
75V
TVN 3 Series
2849090

RoHS

Each
1+
€32.750
5+
€32.070
10+
€31.390
50+
€29.430
100+
€26.980
Min: 1 / Mult: 1
Railway
SIP
4:1
6W
1 Output
15V
400mA
-
-
Regulated
3kV
110V
Fixed
-
9.6mm
11.2mm
21.8mm
43V
160V
TMR 6WIR Series
3253299

RoHS

Each
1+
€25.080
5+
€21.940
10+
€18.180
20+
€16.300
Min: 1 / Mult: 1
-
SIP
2:1
9W
1 Output
15V
600mA
-
-
-
1.5kV
24V
Fixed
-
9.6mm
11.2mm
24mm
18V
36V
SPB09 Series
3253281

RoHS

Each
1+
€15.990
5+
€15.390
10+
€15.140
20+
€14.840
50+
€14.530
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
12V
375mA
-12V
375mA
-
1.5kV
12V
Fixed
-
9.6mm
11.2mm
24mm
9V
18V
DPB09 Series
2579465

RoHS

Each
1+
€34.520
5+
€34.260
10+
€34.000
50+
€31.870
100+
€29.220
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
1 Output
9V
1A
-
-
Regulated
1.6kV
12V
Fixed
Through Hole
9.6mm
11.2mm
21.8mm
9V
18V
TMR 9 Series
2579468

RoHS

Each
1+
€37.300
5+
€36.650
10+
€36.000
50+
€34.250
100+
€32.780
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
2 Output
15V
300mA
-15V
300mA
Regulated
1.6kV
12V
Fixed
Through Hole
9.6mm
11.2mm
21.8mm
9V
18V
TMR 9 Series
2579471

RoHS

Each
1+
€34.520
5+
€34.260
10+
€34.000
50+
€31.870
100+
€29.220
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
1 Output
5V
1.6A
-
-
Regulated
1.6kV
24V
Fixed
Through Hole
9.6mm
11.2mm
21.8mm
18V
36V
TMR 9 Series
2759663

RoHS

Each
1+
€35.150
5+
€30.760
10+
€25.490
50+
€22.850
100+
€22.390
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
1 Output
15V
600mA
-
-
Regulated
1.6kV
12V
Fixed
Through Hole
9.6mm
11.2mm
21.8mm
9V
18V
ICZ Series
1-25 of 222 items
of 9 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account