We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
137 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €20.030 5+ €19.120 10+ €18.200 50+ €17.070 100+ €15.640 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 85mA | -12V | 85mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.3mm | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ €21.940 5+ €19.150 10+ €18.560 50+ €17.780 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | |||||
Each | 1+ €15.280 5+ €14.640 10+ €14.000 50+ €13.360 100+ €12.060 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ €13.810 5+ €13.710 10+ €13.610 50+ €12.990 100+ €11.720 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
Each | 1+ €20.030 5+ €19.120 10+ €18.200 50+ €17.070 100+ €15.640 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.3mm | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ €16.230 5+ €15.630 10+ €15.030 50+ €14.330 100+ €12.950 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ €18.220 5+ €17.460 10+ €16.690 50+ €15.690 100+ €15.520 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.3mm | 12.5mm | 26mm | 18V | 75V | TMR 2WI Series | |||||
Each | 1+ €22.950 5+ €22.270 10+ €21.580 50+ €20.660 100+ €19.280 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 24V | 209mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | IEQ05 Series | |||||
Each | 1+ €22.950 5+ €22.270 10+ €21.580 50+ €20.660 100+ €19.280 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | IEQ05 Series | |||||
Each | 1+ €15.030 5+ €14.790 10+ €14.540 50+ €14.070 100+ €13.840 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 24V | Fixed | - | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 4 Series | |||||
Each | 1+ €13.810 5+ €13.710 10+ €13.610 50+ €12.990 100+ €11.720 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 12V | Fixed | - | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
Each | 1+ €16.990 5+ €16.220 10+ €15.440 50+ €14.480 100+ €13.270 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | 15V | 100A | Regulated | 1.5kV | 24V | Fixed | - | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 3E Series | |||||
Each | 1+ €18.220 5+ €17.380 10+ €16.530 50+ €15.500 100+ €14.210 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.3mm | 12.5mm | 26mm | 18V | 75V | TMR 2WI Series | |||||
Each | 1+ €15.280 5+ €14.640 10+ €14.000 50+ €13.360 100+ €12.060 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 2WIN Series | |||||
Each | 1+ €12.680 5+ €12.300 10+ €11.920 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 2WIN Series | |||||
Each | 1+ €13.810 5+ €13.710 10+ €13.610 50+ €12.990 100+ €11.720 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | - | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
Each | 1+ €14.760 5+ €14.650 10+ €14.540 50+ €13.880 100+ €12.530 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 48V | Fixed | - | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ €15.710 5+ €15.600 10+ €15.480 50+ €14.770 100+ €13.340 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 24V | Fixed | - | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ €16.900 5+ €16.140 10+ €15.380 50+ €14.420 100+ €13.210 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIE Series | |||||
Each | 1+ €22.950 5+ €22.270 10+ €21.580 50+ €20.660 100+ €19.280 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 12V | 417mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | |||||
Each | 1+ €18.220 5+ €17.380 10+ €16.530 50+ €15.500 100+ €14.210 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.3mm | 12.5mm | 26mm | 9V | 36V | TMR 2WI Series | |||||
Each | 1+ €16.230 5+ €15.630 10+ €15.030 50+ €14.330 100+ €12.950 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 2WIN Series | |||||
Each | 1+ €16.230 5+ €15.630 10+ €15.030 50+ €14.330 100+ €12.950 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 2WIN Series | |||||
Each | 1+ €16.230 5+ €15.630 10+ €15.030 50+ €14.330 100+ €12.950 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | TMR 2WIN Series | |||||
Each | 1+ €14.760 5+ €14.650 10+ €14.540 50+ €13.880 100+ €12.530 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 4W | 2 Output | 12V | 166mA | -12V | 166mA | Regulated | 1.6kV | 12V | Fixed | - | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series |