We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ €14.600 5+ €14.530 10+ €14.430 20+ €13.280 | Min: 1 / Mult: 1 | Gate Drive | SIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 5.7kV | 5V | Fixed | Through Hole | 28.12mm | 10.9mm | 38.89mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ €16.060 5+ €15.980 10+ €15.870 50+ €15.860 100+ €15.610 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 12V | Fixed | Through Hole | 28.12mm | 10.9mm | 38.89mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ €16.060 5+ €15.960 10+ €15.330 50+ €15.020 100+ €14.530 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 5.7kV | 24V | Fixed | Through Hole | 28.12mm | 10.9mm | 38.89mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ €16.090 5+ €15.960 10+ €15.820 50+ €15.690 100+ €15.350 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 5V | Fixed | Through Hole | 28.12mm | 10.9mm | 38.89mm | 4.5V | 9V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ €16.070 5+ €15.990 10+ €15.700 50+ €15.300 100+ €14.560 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 12V | Fixed | Through Hole | 28.12mm | 10.9mm | 38.89mm | 9V | 18V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ €16.390 5+ €16.320 10+ €16.290 50+ €15.720 100+ €14.960 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 2:1 | 3.6W | 2 Output | 15V | 240mA | -10V | 240mA | Unregulated | 5.7kV | 24V | Fixed | Through Hole | 28.12mm | 10.9mm | 38.89mm | 18V | 36V | MGJ6 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ €16.090 5+ €16.020 10+ €15.950 50+ €15.880 100+ €15.350 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 2:1 | 4.8W | 2 Output | 20V | 240mA | -5V | 240mA | Unregulated | 5.7kV | 5V | Fixed | Through Hole | 28.12mm | 10.9mm | 38.89mm | 4.5V | 9V | MGJ6 Series |