ex VAT

Isolated Through Hole DC / DC Converters:

507 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2065240

RoHS

Each
1+
€16.050
5+
€15.560
10+
€15.080
Min: 1 / Mult: 1
ITE
DIP
2:1
5W
1 Output
24V
208mA
-
-
Regulated
1.6kV
12V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
18V
JCD05 Series
1859078

RoHS

Each
1+
€11.590
5+
€11.360
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1kV
12V
Fixed
Through Hole
20.32mm
10.16mm
31.75mm
10.8V
13.2V
JAH02 Series
4062291

RoHS

Each
1+
€33.880
5+
€32.860
10+
€31.850
Min: 1 / Mult: 1
ITE
DIP
4:1
8W
2 Output
12V
335mA
-12V
-335mA
-
3kV
24V
Fixed, Adjustable
-
20.32mm
10.2mm
31.8mm
13V
70V
AM8TW-Z Series
4062278

RoHS

Each
1+
€17.990
5+
€17.480
10+
€17.000
20+
€16.550
Min: 1 / Mult: 1
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
-
1.5kV
24V
Fixed
-
20.32mm
10.16mm
31.75mm
9V
36V
AM3TIW-RZ Series
1284257

RoHS

Each
1+
€42.900
5+
€40.630
10+
€38.360
50+
€32.880
100+
€32.370
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
1 Output
5.1V
2.4A
-
-
-
1.5kV
24V
Fixed
Through Hole
20.32mm
10.2mm
31.8mm
9V
36V
THD 12WI Series
1284258

RoHS

Each
1+
€42.900
5+
€40.630
10+
€38.360
50+
€32.880
100+
€32.370
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
-
1.5kV
24V
Fixed
Through Hole
20.32mm
10.2mm
31.8mm
9V
36V
THD 12WI Series
2099437

RoHS

Each
1+
€31.660
5+
€30.710
10+
€29.760
50+
€28.490
100+
€26.590
Min: 1 / Mult: 1
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
1.6kV
24V
Fixed
Through Hole
20.32mm
10.16mm
31.75mm
18V
36V
JCG15 Series
1673371

RoHS

Each
1+
€33.390
5+
€32.390
10+
€31.390
50+
€30.050
100+
€28.050
Min: 1 / Mult: 1
Medical
DIP
1.5:1
6W
1 Output
5V
1.2A
-
-
Regulated
3kV
12V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
10V
17V
JHM06 Series
1637872

RoHS

Each
1+
€27.340
5+
€26.520
10+
€25.700
50+
€24.610
100+
€22.970
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
1.5kV
12V
Fixed
Through Hole
20.32mm
10.16mm
31.75mm
9V
18V
JCJ10 Series
1435469

RoHS

Each
1+
€34.440
5+
€33.400
10+
€32.370
50+
€30.990
100+
€28.930
Min: 1 / Mult: 1
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
24V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
36V
JTC06 Series
2080630

RoHS

Each
1+
€53.440
5+
€51.540
10+
€49.630
50+
€42.540
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
-
1.5kV
24V
Fixed
Through Hole
20.32mm
10.22mm
31.8mm
9V
36V
THD 15WIN Series
1284260

RoHS

Each
1+
€45.180
5+
€42.780
10+
€40.370
50+
€34.600
100+
€34.070
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
2 Output
15V
400mA
-15V
400mA
-
1.5kV
24V
Fixed
Through Hole
20.32mm
10.2mm
31.8mm
9V
36V
THD 12WI Series
2065296

RoHS

Each
1+
€20.760
5+
€20.140
10+
€19.520
50+
€18.680
100+
€17.440
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
24V
250mA
-
-
Regulated
1.6kV
24V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
18V
36V
JCD06 Series
2451568

RoHS

Each
1+
€38.630
5+
€36.570
10+
€34.500
50+
€32.200
100+
€32.160
Min: 1 / Mult: 1
ITE
DIP
2:1
12W
1 Output
12V
1A
-
-
-
1.5kV
24V
Fixed
-
20.32mm
10.22mm
31.8mm
18V
36V
THD 12 Series
2630584

RoHS

Each
1+
€39.500
5+
€38.320
10+
€37.130
50+
€35.550
100+
€33.180
Min: 1 / Mult: 1
Railway
DIP
4:1
8W
1 Output
12V
665mA
-
-
Regulated
3kV
110V
Fixed
Through Hole
20.32mm
10.16mm
31.75mm
42V
176V
RDD Series
1859116

RoHS

Each
1+
€12.200
5+
€11.840
10+
€11.470
50+
€10.980
100+
€10.250
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
Fixed
Through Hole
20.32mm
10.16mm
31.75mm
18V
36V
JCB03 Series
1435457

RoHS

Each
1+
€26.590
5+
€25.790
10+
€25.000
50+
€23.930
100+
€22.340
Min: 1 / Mult: 1
ITE
DIP
4:1
4W
2 Output
12V
167mA
-12V
167mA
Regulated
1.5kV
24V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
36V
JTC04 Teries
2065285

RoHS

Each
1+
€20.760
5+
€20.140
10+
€19.520
50+
€18.680
100+
€17.440
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
9V
666mA
-
-
Regulated
1.6kV
12V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
18V
JCD06 Series
2080629

RoHS

Each
1+
€49.930
5+
€48.120
10+
€46.310
50+
€39.700
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5.1V
3A
-
-
-
1.5kV
24V
Fixed
Through Hole
20.32mm
10.22mm
31.8mm
9V
36V
THD 15WIN Series
1859137

RoHS

Each
1+
€28.360
5+
€27.510
10+
€26.660
50+
€25.530
100+
€23.820
Min: 1 / Mult: 1
ITE
DIP
4:1
8W
1 Output
5V
1.5A
-
-
Regulated
1.6kV
24V
Fixed
Through Hole
20.32mm
10.16mm
31.75mm
9V
36V
JTF08 Series
2065321

RoHS

Each
1+
€28.230
5+
€24.710
10+
€20.470
50+
€20.060
100+
€19.650
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
24V
125mA
-24V
125mA
-
1.6kV
24V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
18V
36V
JCD06 Series
2065310

RoHS

Each
1+
€21.770
5+
€21.120
10+
€20.470
50+
€19.590
100+
€18.290
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
9V
333mA
-9V
333mA
-
1.6kV
12V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
18V
JCD06 Series
2065318

RoHS

Each
1+
€21.770
5+
€21.120
10+
€20.470
50+
€19.590
100+
€18.290
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.6kV
24V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
18V
36V
JCD06 Series
1637902

RoHS

Each
1+
€30.380
5+
€29.470
10+
€28.560
50+
€27.340
100+
€25.520
Min: 1 / Mult: 1
ITE
DIP
2:1
12W
1 Output
5V
2.4A
-
-
Regulated
1.6kV
24V
Fixed
Through Hole
20.32mm
10.16mm
31.75mm
18V
36V
JCG12 Series
1637855

RoHS

Each
1+
€23.250
5+
€22.560
10+
€21.860
50+
€20.930
100+
€19.930
Min: 1 / Mult: 1
ITE
DIP
2:1
8W
1 Output
5V
1.5A
-
-
Regulated
1.5kV
24V
Fixed
Through Hole
20.32mm
10.16mm
31.75mm
18V
36V
JCJ08 Series
1-25 of 507 items
of 21 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account