ex VAT

Isolated Through Hole DC / DC Converters:

171 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2079683

RoHS

Each
1+
€3.040
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1kV
24V
Fixed
Through Hole
10.16mm
6.35mm
20.32mm
21.6V
26.4V
-
3788011

RoHS

Each
1+
€5.140
5+
€3.820
10+
€3.520
20+
€3.260
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
15V
Fixed
-
10.16mm
8.2mm
12.7mm
13.5V
16.5V
PYSE1-D Series
3788021

RoHS

Each
1+
€4.890
5+
€3.630
10+
€3.340
20+
€3.090
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
1 Output
3.3V
303mA
-
-
Unregulated
3kV
12V
Fixed
-
10.16mm
8.2mm
12.7mm
10.8V
13.2V
PDSE1-D Series
8727490

RoHS

Each
1+
€5.670
5+
€5.500
10+
€5.330
50+
€5.100
100+
€4.760
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
Fixed
Through Hole
10.16mm
6.35mm
20.32mm
4.5V
5.5V
IA Series
8727899

RoHS

Each
1+
€8.820
5+
€8.550
10+
€8.290
50+
€7.940
100+
€7.410
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
12V
84mA
-12V
84mA
Unregulated
1kV
5V
Fixed
Through Hole
10.16mm
6.88mm
20.32mm
4.5V
5.5V
IH Series
8727937

RoHS

Each
1+
€12.750
5+
€11.160
10+
€9.250
50+
€8.290
100+
€8.120
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
12V
Fixed
Through Hole
10.16mm
6.88mm
20.32mm
10.8V
13.2V
IH Series
8728011

RoHS

Each
1+
€12.750
5+
€11.160
10+
€9.250
50+
€8.290
100+
€8.120
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
24V
Fixed
Through Hole
10.16mm
6.88mm
20.32mm
21.6V
26.4V
IH Series
4279020

RoHS

Each
1+
€8.530
5+
€6.960
10+
€6.450
20+
€6.150
50+
€5.520
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
1.5kV
12V
Fixed
-
10.16mm
8.2mm
20.32mm
10.8V
13.2V
PDME2-D Series
4279018

RoHS

Each
1+
€8.530
5+
€6.960
10+
€6.450
20+
€6.150
50+
€5.520
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1.5kV
12V
Fixed
-
10.16mm
8.2mm
20.32mm
10.8V
13.2V
PDME2-D Series
4279030

RoHS

Each
1+
€8.530
5+
€6.960
10+
€6.450
20+
€6.150
50+
€5.520
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
1 Output
15VDC
133mA
-
-
Unregulated
1.5kV
24V
Fixed
-
10.16mm
8.2mm
20.32mm
21.6V
26.4V
PDME2-D Series
4279012

RoHS

Each
1+
€8.530
5+
€6.960
10+
€6.450
20+
€6.150
50+
€5.520
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1.5kV
5V
Fixed
-
10.16mm
8.2mm
20.32mm
4.5V
5.5V
PDME2-D Series
4278990

RoHS

Each
1+
€9.810
5+
€8.000
10+
€7.420
20+
€7.070
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
1.5kV
5V
Fixed
-
10.16mm
8.2mm
20.32mm
4.5V
5.5V
PDME2-D Series
4279007

RoHS

Each
1+
€9.810
5+
€8.000
10+
€7.420
20+
€7.070
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
1.5kV
24V
Fixed
-
10.16mm
8.2mm
20.32mm
21.6V
26.4V
PDME2-D Series
4279000

RoHS

Each
1+
€9.810
5+
€8.000
10+
€7.420
20+
€7.070
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
1.5kV
12V
Fixed
-
10.16mm
8.2mm
20.32mm
10.8V
13.2V
PDME2-D Series
4278998

RoHS

Each
1+
€9.810
5+
€8.000
10+
€7.420
20+
€7.070
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
12V
83mA
-12V
-83mA
Unregulated
1.5kV
12V
Fixed
-
10.16mm
8.2mm
20.32mm
10.8V
13.2V
PDME2-D Series
4279010

RoHS

Each
1+
€8.530
5+
€6.960
10+
€6.450
20+
€6.150
50+
€5.520
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1.5kV
3.3V
Fixed
-
10.16mm
8.2mm
20.32mm
2.97V
3.63V
PDME2-D Series
4278993

RoHS

Each
1+
€9.810
5+
€8.000
10+
€7.420
20+
€7.070
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
12V
83mA
-12V
-83mA
Unregulated
1.5kV
5V
Fixed
-
10.16mm
8.2mm
20.32mm
4.5V
5.5V
PDME2-D Series
4279006

RoHS

Each
1+
€9.810
5+
€8.000
10+
€7.420
20+
€7.070
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
12V
83mA
-12V
-83mA
Unregulated
1.5kV
24V
Fixed
-
10.16mm
8.2mm
20.32mm
21.6V
26.4V
PDME2-D Series
4279026

RoHS

Each
1+
€8.530
5+
€6.960
10+
€6.450
20+
€6.150
50+
€5.520
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
1 Output
15VDC
133mA
-
-
Unregulated
1.5kV
15V
Fixed
-
10.16mm
8.2mm
20.32mm
13.5V
16.5V
PDME2-D Series
4279003

RoHS

Each
1+
€9.810
5+
€8.000
10+
€7.420
20+
€7.070
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
15VDC
67mA
-15VDC
-67mA
Unregulated
1.5kV
15V
Fixed
-
10.16mm
8.2mm
20.32mm
13.5V
16.5V
PDME2-D Series
4279009

RoHS

Each
1+
€8.530
5+
€6.960
10+
€6.450
20+
€6.150
50+
€5.520
Min: 1 / Mult: 1
ITE
DIP
1:1
1.3W
1 Output
3.3V
400mA
-
-
Unregulated
1.5kV
3.3V
Fixed
-
10.16mm
8.2mm
20.32mm
2.97V
3.63V
PDME2-D Series
4279021

RoHS

Each
1+
€8.530
5+
€6.960
10+
€6.450
20+
€6.150
50+
€5.520
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
1 Output
15VDC
133mA
-
-
Unregulated
1.5kV
12V
Fixed
-
10.16mm
8.2mm
20.32mm
10.8V
13.2V
PDME2-D Series
4279015

RoHS

Each
1+
€8.530
5+
€6.960
10+
€6.450
20+
€6.150
50+
€5.520
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
1.5kV
5V
Fixed
-
10.16mm
8.2mm
20.32mm
4.5V
5.5V
PDME2-D Series
4278995

RoHS

Each
1+
€9.810
5+
€8.000
10+
€7.420
20+
€7.070
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
24VDC
42mA
-24VDC
-42mA
Unregulated
1.5kV
5V
Fixed
-
10.16mm
8.2mm
20.32mm
4.5V
5.5V
PDME2-D Series
4278996

RoHS

Each
1+
€9.810
5+
€8.000
10+
€7.420
20+
€7.070
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
-200mA
Unregulated
1.5kV
12V
Fixed
-
10.16mm
8.2mm
20.32mm
10.8V
13.2V
PDME2-D Series
1-25 of 171 items
of 7 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account