TMR 3E Series Isolated Through Hole DC / DC Converters:
28 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €16.540 10+ €15.250 25+ €14.920 50+ €14.680 100+ €14.440 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | 15V | 100A | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 3E Series | |||||
Each | 10+ €14.740 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 3E Series | |||||
Each | 1+ €15.800 10+ €14.600 25+ €14.280 50+ €14.050 100+ €13.820 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 3E Series | |||||
Each | 10+ €14.320 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 3E Series | |||||
Each | 10+ €14.740 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 5V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 3E Series | |||||
Each | 1+ €16.540 10+ €15.250 25+ €14.920 50+ €14.680 100+ €14.440 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100A | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 3E Series | |||||
Each | 1+ €16.540 10+ €15.250 25+ €14.920 50+ €14.680 100+ €14.440 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 3E Series | |||||
Each | 10+ €14.320 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 3E Series | |||||
Each | 10+ €14.740 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 3E Series | |||||
Each | 10+ €14.740 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100A | Regulated | 1.5kV | 5V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 3E Series | |||||
Each | 10+ €14.320 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 3E Series | |||||
Each | 10+ €14.320 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 3E Series | |||||
Each | 10+ €14.320 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 3E Series | |||||
Each | 10+ €14.020 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 3E Series | |||||
Each | 10+ €14.740 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100A | Regulated | 1.5kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 3E Series | |||||
Each | 10+ €14.320 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 3E Series | |||||
Each | 10+ €14.320 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 5V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 3E Series | |||||
Each | 10+ €14.740 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 3E Series | |||||
Each | 10+ €14.740 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 3E Series | |||||
Each | 10+ €14.320 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 3E Series | |||||
Each | 10+ €14.740 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 3E Series | |||||
Each | 10+ €14.320 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 36V | TMR 3E Series | |||||
Each | 10+ €14.740 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 3E Series | |||||
Each | 10+ €14.320 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 9V | TMR 3E Series | |||||
Each | 10+ €14.320 | Min: 10 / Mult: 10 | ITE | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 36V | 75V | TMR 3E Series |