SDT01F Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €3.520 5+ €3.310 10+ €3.120 50+ €2.960 100+ €2.810 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | |||||
Each | 1+ €3.520 5+ €3.310 10+ €3.120 50+ €2.960 100+ €2.810 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | |||||
Each | 1+ €3.520 5+ €3.310 10+ €3.120 50+ €2.960 100+ €2.810 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | |||||
Each | 1+ €4.260 10+ €3.740 25+ €3.550 50+ €3.410 100+ €3.280 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | |||||
Each | 1+ €3.520 5+ €3.310 10+ €3.120 50+ €2.960 100+ €2.810 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.2mm | 19.65mm | 10.8V | 13.2V | SDT01F Series | |||||
Each | 1+ €4.260 10+ €3.740 25+ €3.550 50+ €3.410 100+ €3.280 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | |||||
Each | 1+ €3.000 10+ €2.840 25+ €2.780 50+ €2.730 100+ €2.690 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | |||||
Each | 1+ €3.000 10+ €2.840 25+ €2.780 50+ €2.730 100+ €2.690 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series |