RDE20 Series Isolated Through Hole DC / DC Converters:
13 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €46.590 5+ €45.190 10+ €43.790 50+ €42.910 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | |||||
Each | 1+ €47.600 5+ €46.170 10+ €44.740 50+ €42.840 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | |||||
Each | 1+ €61.710 5+ €54.000 10+ €44.740 50+ €43.850 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | |||||
Each | 1+ €46.590 5+ €45.190 10+ €43.790 50+ €41.930 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | |||||
Each | 1+ €46.590 5+ €45.190 10+ €43.790 50+ €41.930 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | |||||
Each | 1+ €60.400 5+ €52.850 10+ €43.790 50+ €42.910 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | |||||
Each | 1+ €46.590 5+ €45.190 10+ €43.790 50+ €41.930 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | |||||
Each | 1+ €46.590 5+ €45.190 10+ €43.790 50+ €42.910 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 3.3V | 4.5A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | |||||
Each | 1+ €47.600 5+ €46.170 10+ €44.740 50+ €42.840 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 15V | 666mA | -15V | 666mA | Regulated | 3kV | 110V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | |||||
Each | 1+ €47.600 5+ €46.170 10+ €44.740 50+ €43.850 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 110V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | |||||
Each | 1+ €47.600 5+ €46.650 10+ €45.700 50+ €44.740 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 3kV | 110V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | |||||
Each | 1+ €46.590 5+ €45.190 10+ €43.790 50+ €41.930 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | |||||
Each | 1+ €47.600 5+ €46.170 10+ €44.740 50+ €42.840 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 20W | 2 Output | 15V | 666mA | -15V | 666mA | Regulated | 3kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series |