NKE Series Isolated Through Hole DC / DC Converters:
14 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €5.040 5+ €5.020 10+ €5.000 50+ €4.980 100+ €4.960 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ €7.400 5+ €7.370 10+ €7.340 50+ €7.320 100+ €7.290 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | NKE Series | |||||
Each | 1+ €7.220 5+ €7.180 10+ €7.060 50+ €6.260 100+ €6.160 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 9.8mm | 5.4mm | 11.5mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ €7.220 5+ €7.190 10+ €7.120 50+ €6.540 100+ €6.330 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ €8.090 5+ €7.940 10+ €7.890 50+ €7.840 100+ €7.600 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ €7.380 5+ €7.340 10+ €7.290 50+ €6.670 100+ €6.400 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 4.5V | 5.5V | NKE Series | |||||
Each | 1+ €6.790 5+ €6.480 10+ €6.400 50+ €6.100 100+ €5.980 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | NKE Series | |||||
Each | 1+ €7.220 5+ €7.190 10+ €7.140 50+ €6.540 100+ €6.330 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 10.8V | 13.2V | NKE Series | |||||
Each | 1+ €7.860 5+ €7.710 10+ €7.560 50+ €7.260 100+ €6.690 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 9.8mm | 5.4mm | 11.5mm | 2.97V | 3.63V | NKE Series | |||||
Each | 1+ €7.220 5+ €7.190 10+ €7.140 50+ €6.540 100+ €6.330 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 10.8V | 13.2V | NKE Series | |||||
Each | 1+ €7.220 5+ €7.190 10+ €7.140 50+ €7.050 100+ €6.910 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 9.8mm | 5.4mm | 11.5mm | 2.97V | 3.63V | NKE Series | |||||
Each | 1+ €7.220 5+ €7.190 10+ €7.140 50+ €6.540 100+ €6.330 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 9.8mm | 5.4mm | 11.5mm | 4.5V | 5.5V | NKE Series | |||||
Each | 40+ €6.240 | Min: 40 / Mult: 40 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 12V | Fixed | - | 6mm | 7.46mm | 11.48mm | 10.8V | 13.2V | NKE Series | |||||
Each | 1+ €7.770 5+ €7.080 10+ €7.030 20+ €6.950 50+ €6.440 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 10.8V | 13.2V | NKE Series |