MGS30 Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €61.320 5+ €54.190 10+ €48.540 20+ €47.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 26.4W | 1 Output | 3.3V | 8A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 18V | MGS30 Series | |||||
Each | 1+ €63.410 5+ €56.040 10+ €50.200 20+ €49.200 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 36V | MGS30 Series | |||||
Each | 1+ €61.320 5+ €54.190 10+ €48.540 20+ €47.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 26.4W | 1 Output | 3.3V | 8A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 36V | MGS30 Series | |||||
Each | 1+ €61.320 5+ €54.190 10+ €48.540 20+ €47.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 36V | MGS30 Series | |||||
Each | 1+ €63.410 5+ €56.040 10+ €50.200 20+ €49.200 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 18V | MGS30 Series | |||||
Each | 1+ €63.410 5+ €56.040 10+ €50.200 20+ €49.200 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 18V | MGS30 Series | |||||
Each | 1+ €61.320 5+ €54.190 10+ €48.540 20+ €47.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 26.4W | 1 Output | 3.3V | 8A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 36V | 76V | MGS30 Series | |||||
Each | 1+ €61.320 5+ €54.190 10+ €48.540 20+ €47.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 36V | 76V | MGS30 Series | |||||
Each | 1+ €61.320 5+ €54.190 10+ €48.540 20+ €47.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 36V | 76V | MGS30 Series | |||||
Each | 1+ €63.410 5+ €56.040 10+ €50.200 20+ €49.200 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 36V | 76V | MGS30 Series | |||||
Each | 1+ €61.320 5+ €54.190 10+ €48.540 20+ €47.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 36V | MGS30 Series | |||||
Each | 1+ €61.320 5+ €54.190 10+ €48.540 20+ €47.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 18V | MGS30 Series |