MDD02-N Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €5.900 5+ €5.780 10+ €5.660 20+ €5.550 50+ €5.430 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD02-N Series | |||||
Each | 1+ €6.610 5+ €6.480 10+ €6.350 20+ €6.210 50+ €6.080 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD02-N Series | |||||
Each | 1+ €6.010 5+ €5.890 10+ €5.770 20+ €5.650 50+ €5.530 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD02-N Series | |||||
Each | 1+ €6.420 5+ €6.290 10+ €6.160 20+ €6.030 50+ €5.910 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD02-N Series | |||||
Each | 1+ €5.070 5+ €4.970 10+ €4.870 20+ €4.770 50+ €4.660 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD02-N Series | |||||
Each | 1+ €5.750 5+ €5.640 10+ €5.520 20+ €5.410 50+ €5.290 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD02-N Series | |||||
Each | 1+ €7.090 5+ €6.950 10+ €6.810 20+ €6.660 50+ €6.520 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD02-N Series | |||||
Each | 1+ €5.140 5+ €5.040 10+ €4.930 20+ €4.830 50+ €4.730 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 2W | 2 Output | 15V | 67mA | -15V | -67mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD02-N Series | |||||
Each | 1+ €5.750 5+ €5.640 10+ €5.520 20+ €5.410 50+ €5.290 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 2W | 2 Output | 5V | 200mA | -5V | -200mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD02-N Series |