JTL60 Series Isolated Through Hole DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €93.170 5+ €90.380 10+ €87.580 50+ €83.850 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 50.8mm | 11.5mm | 25.4mm | 9V | 36V | JTL60 Series | |||||
Each | 1+ €89.130 5+ €86.450 10+ €83.780 50+ €82.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 50.8mm | 11.5mm | 25.4mm | 9V | 36V | JTL60 Series | |||||
Each | 1+ €89.130 5+ €86.450 10+ €83.780 50+ €80.220 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 50.8mm | 11.5mm | 25.4mm | 18V | 75V | JTL60 Series | |||||
Each | 10+ €82.110 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | Regulated | 1.6kV | 48V | Fixed | Through Hole | 50.8mm | 11.5mm | 25.4mm | 18V | 75V | JTL60 Series | |||||
Each | 10+ €78.540 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 50.8mm | 11.5mm | 25.4mm | 18V | 75V | JTL60 Series | |||||
Each | 1+ €89.130 5+ €86.450 10+ €83.780 50+ €80.220 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 50.8mm | 11.5mm | 25.4mm | 18V | 75V | JTL60 Series | |||||
Each | 1+ €89.130 5+ €86.450 10+ €83.780 50+ €80.220 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 50.8mm | 11.5mm | 25.4mm | 9V | 36V | JTL60 Series |