JCM30 Series Isolated Through Hole DC / DC Converters:
16 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €42.670 5+ €37.250 10+ €36.100 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ €43.320 5+ €42.020 10+ €40.720 50+ €38.990 100+ €36.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | |||||
Each | 1+ €43.320 5+ €42.020 10+ €40.720 50+ €38.990 100+ €36.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ €43.320 5+ €42.020 10+ €40.720 50+ €38.990 100+ €36.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ €43.320 5+ €42.020 10+ €40.720 50+ €38.990 100+ €36.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | |||||
Each | 1+ €44.110 5+ €42.790 10+ €41.470 50+ €39.700 100+ €37.060 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ €45.540 5+ €44.180 10+ €42.810 50+ €40.990 100+ €38.250 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | |||||
Each | 1+ €44.400 5+ €43.070 10+ €41.730 50+ €39.960 100+ €37.290 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 1+ €45.540 5+ €44.180 10+ €42.810 50+ €40.990 100+ €38.250 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.6kV | 12V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | |||||
Each | 1+ €57.500 5+ €50.320 10+ €41.690 50+ €40.860 100+ €40.020 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 18V | 36V | JCM30 Series | |||||
Each | 10+ €41.450 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series | |||||
Each | 10+ €41.450 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series | |||||
Each | 1+ €56.540 5+ €49.470 10+ €40.990 50+ €40.170 100+ €39.350 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series | |||||
Each | 1+ €43.320 5+ €42.020 10+ €40.720 50+ €38.990 100+ €36.390 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 9V | 18V | JCM30 Series | |||||
Each | 10+ €42.480 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series | |||||
Each | 1+ €57.500 5+ €50.320 10+ €41.690 50+ €40.860 100+ €40.020 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 25.4mm | 36V | 75V | JCM30 Series |