CC-E Series Isolated Through Hole DC / DC Converters:
64 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €26.360 5+ €25.690 10+ €25.020 50+ €23.760 100+ €23.280 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 500V | 24V | Fixed | Through Hole | 22.61mm | 8.51mm | 35.56mm | 18V | 36V | CC-E Series | |||||
Each | 1+ €16.780 5+ €16.410 10+ €16.030 50+ €14.300 100+ €14.010 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 500V | 24V | Fixed, Adjustable | Through Hole | 21.11mm | 8.51mm | 22.86mm | 18V | 36V | CC-E Series | |||||
Each | 1+ €16.780 5+ €15.410 10+ €14.030 50+ €13.750 100+ €13.470 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 12V | Fixed, Adjustable | - | 22.86mm | 8.5mm | 21.1mm | 9V | 18V | CC-E Series | |||||
Each | 1+ €11.200 5+ €10.910 10+ €10.620 50+ €10.090 100+ €9.890 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.5mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ €27.610 5+ €27.190 10+ €26.760 50+ €23.770 100+ €23.290 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 500V | 24V | Fixed, Adjustable | - | 35.56mm | 8.5mm | 22.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ €10.200 5+ €9.960 10+ €9.710 50+ €8.930 100+ €8.750 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | 500V | 24V | Fixed, Adjustable | - | 16.51mm | 8.5mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ €11.790 5+ €11.210 10+ €10.620 50+ €10.090 100+ €10.080 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.5mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ €27.610 5+ €27.190 10+ €26.760 50+ €24.220 100+ €23.740 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 450mA | -12V | 450mA | 500V | 48V | Fixed, Adjustable | - | 35.56mm | 8.5mm | 22.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ €16.780 5+ €16.410 10+ €16.030 50+ €14.300 100+ €14.010 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 500V | 5V | Fixed, Adjustable | - | 22.86mm | 8.5mm | 21.1mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ €10.200 5+ €9.650 10+ €9.090 50+ €8.680 100+ €8.510 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1.5W | 2 Output | 12V | 60mA | -12V | 60mA | 500V | 12V | Fixed, Adjustable | - | 16.51mm | 8.5mm | 16.6mm | 9V | 18V | CC-E Series | |||||
Each | 1+ €11.790 5+ €11.580 10+ €11.360 50+ €10.090 100+ €9.890 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 500V | 5V | Fixed, Adjustable | - | 22.86mm | 8.5mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ €10.200 5+ €9.650 10+ €9.090 50+ €8.680 100+ €8.510 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | 500V | 5V | Fixed, Adjustable | - | 16.51mm | 8.5mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ €27.610 5+ €26.300 10+ €24.990 50+ €23.770 100+ €23.290 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 500V | 48V | Fixed, Adjustable | - | 35.56mm | 8.5mm | 22.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ €27.610 5+ €26.320 10+ €25.020 50+ €23.770 100+ €23.760 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 450mA | -12V | 450mA | 500V | 12V | Fixed, Adjustable | - | 35.56mm | 8.5mm | 22.6mm | 9V | 18V | CC-E Series | |||||
Each | 1+ €16.780 5+ €16.410 10+ €16.030 50+ €14.300 100+ €14.010 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.5mm | 21.1mm | 18V | 36V | CC-E Series | |||||
Each | 1+ €11.790 5+ €11.210 10+ €10.620 50+ €10.100 100+ €10.090 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | 500V | 5V | Fixed, Adjustable | - | 22.86mm | 8.5mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ €25.580 5+ €25.030 10+ €24.480 50+ €23.770 100+ €23.290 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 1A | - | - | 500V | 12V | Fixed, Adjustable | - | 35.56mm | 8.5mm | 22.6mm | 9V | 18V | CC-E Series | |||||
Each | 1+ €11.790 5+ €11.580 10+ €11.360 50+ €10.090 100+ €9.890 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | 500V | 5V | Fixed, Adjustable | - | 22.86mm | 8.5mm | 16.6mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ €11.790 5+ €11.580 10+ €11.360 50+ €10.090 100+ €9.890 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 500V | 12V | Fixed, Adjustable | - | 22.86mm | 8.5mm | 16.6mm | 9V | 18V | CC-E Series | |||||
Each | 1+ €16.780 5+ €16.410 10+ €16.030 50+ €14.300 100+ €14.010 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | 500V | 12V | Fixed, Adjustable | - | 22.86mm | 8.5mm | 21.1mm | 9V | 18V | CC-E Series | |||||
Each | 1+ €20.790 5+ €20.270 10+ €19.760 20+ €19.240 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | 500V | 24V | Fixed, Adjustable | - | 27.8mm | 17.9mm | 9.2mm | 18V | 36V | CC-E Series | |||||
Each | 1+ €27.610 5+ €26.310 10+ €25.010 50+ €23.770 100+ €23.290 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 500V | 12V | Fixed, Adjustable | - | 35.56mm | 8.5mm | 22.6mm | 9V | 18V | CC-E Series | |||||
Each | 1+ €20.790 5+ €20.270 10+ €19.760 20+ €19.240 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 1 Output | 3.3V | 800mA | - | - | 500V | 5V | Fixed, Adjustable | - | 27.8mm | 17.9mm | 9.2mm | 4.5V | 9V | CC-E Series | |||||
Each | 1+ €16.780 5+ €15.780 10+ €14.770 50+ €14.300 100+ €14.010 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 500V | 12V | Fixed, Adjustable | - | 22.86mm | 8.5mm | 21.1mm | 9V | 18V | CC-E Series | |||||
Each | 1+ €16.780 5+ €15.860 10+ €14.930 50+ €14.300 100+ €14.010 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 500V | 24V | Fixed, Adjustable | - | 22.86mm | 8.5mm | 21.1mm | 18V | 36V | CC-E Series |