We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
42 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €6.600 5+ €4.900 10+ €4.510 20+ €4.180 50+ €3.990 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | -42mA | Unregulated | 1.5V | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PDME2-S Series | |||||
Each | 1+ €9.810 5+ €8.000 10+ €7.420 20+ €7.070 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | -42mA | Unregulated | 1.5V | 5V | Fixed | 10.16mm | 8.2mm | 20.32mm | 4.5V | 5.5V | PDME2-D Series | |||||
Each | 1+ €4.780 5+ €4.680 10+ €4.590 20+ €4.490 50+ €4.400 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | |||||
Each | 1+ €5.320 5+ €5.210 10+ €5.110 20+ €5.000 50+ €4.890 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series | |||||
Each | 1+ €4.720 5+ €4.630 10+ €4.530 20+ €4.440 50+ €4.340 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | |||||
Each | 1+ €3.520 5+ €3.310 10+ €3.120 50+ €2.960 100+ €2.810 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5V | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | |||||
Each | 1+ €4.260 10+ €3.740 25+ €3.550 50+ €3.410 100+ €3.280 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5V | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | |||||
Each | 1+ €3.520 5+ €3.310 10+ €3.120 50+ €2.960 100+ €2.810 | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5V | 12V | Fixed | 6mm | 10.2mm | 19.65mm | 10.8V | 13.2V | SDT01F Series | |||||
Each | 1+ €8.560 5+ €6.980 10+ €6.470 20+ €6.000 50+ €5.530 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | -42mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.16mm | 19.65mm | 10.8V | 13.2V | PEME2-S Series | |||||
Each | 1+ €9.980 5+ €8.140 10+ €7.550 20+ €7.190 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | -42mA | Unregulated | 1.5V | 24V | Fixed | 10.16mm | 8.2mm | 20.32mm | 21.6V | 26.4V | PDME2-D Series | |||||
Each | 1+ €9.650 5+ €7.870 10+ €7.290 20+ €6.950 50+ €6.230 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | -42mA | Unregulated | 3kV | 12V | Fixed | 10.16mm | 8.2mm | 20.32mm | 10.8V | 13.2V | PEME2-D Series | |||||
Each | 1+ €10.180 5+ €8.300 10+ €7.700 20+ €7.340 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNM1-S Series | |||||
Each | 1+ €9.650 5+ €7.870 10+ €7.290 20+ €6.950 50+ €6.230 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | -42mA | Unregulated | 3kV | 24V | Fixed | 10.16mm | 8.2mm | 20.32mm | 21.6V | 26.4V | PEME2-D Series | |||||
Each | 1+ €12.380 5+ €10.100 10+ €9.360 20+ €8.930 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNP1-S Series | |||||
Each | 1+ €12.380 5+ €10.100 10+ €9.360 20+ €8.930 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | PGNP1-S Series | |||||
Each | 1+ €8.080 5+ €6.000 10+ €5.530 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 3kV | 3.3V | Fixed | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | PEME1-S Series | |||||
Each | 1+ €11.540 5+ €9.410 10+ €8.730 20+ €7.650 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | -42mA | Unregulated | 1.5V | 12V | Fixed | 10.16mm | 8.2mm | 20.32mm | 10.8V | 13.2V | PDME2-D Series | |||||
Each | 1+ €9.650 5+ €7.870 10+ €7.290 20+ €6.950 50+ €6.230 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | -42mA | Unregulated | 3kV | 5V | Fixed | 10.16mm | 8.2mm | 20.32mm | 4.5V | 5.5V | PEME2-D Series | |||||
Each | 1+ €10.180 5+ €8.300 10+ €7.700 20+ €7.340 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | PGNM1-S Series | |||||
Each | 1+ €8.670 5+ €6.440 10+ €5.930 20+ €5.500 50+ €5.240 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 24V | 42mA | -24V | -42mA | Unregulated | 1.5V | 24V | Fixed | 7.05mm | 10.16mm | 19.65mm | 21.6V | 26.4V | PDME2-S Series | |||||
Each | 25+ €11.420 | Min: 25 / Mult: 25 | ITE | SIP | - | 1W | 2 Output | 15V | 42mA | -9V | -42mA | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxPxxD Series | |||||
Each | 25+ €8.330 | Min: 25 / Mult: 25 | ITE | SIP | - | 1W | 2 Output | 15V | 42mA | -9V | -42mA | Unregulated | 6.4kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | RxxPxxD Series | |||||
4734594 RoHS | Each | 1+ €2.870 10+ €2.060 25+ €1.840 50+ €1.720 100+ €1.610 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | - | ||||
4734563 RoHS | Each | 1+ €2.870 10+ €2.060 25+ €1.840 50+ €1.720 100+ €1.610 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5V | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | - | ||||
4734551 RoHS | Each | 1+ €2.870 10+ €2.060 25+ €1.840 50+ €1.720 100+ €1.610 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1.5V | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | - |