We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
21 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €7.210 5+ €5.360 10+ €4.930 20+ €4.570 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 3.3V | Fixed | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | PEME1-S Series | |||||
Each | 1+ €5.530 5+ €5.420 10+ €5.310 20+ €5.200 50+ €5.090 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDD01-N Series | |||||
Each | 1+ €4.210 5+ €4.130 10+ €4.040 20+ €3.960 50+ €3.870 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDD01-N Series | |||||
Each | 1+ €4.260 10+ €3.740 25+ €3.550 50+ €3.410 100+ €3.280 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.2mm | 19.65mm | 21.6V | 26.4V | SDT01F Series | |||||
Each | 1+ €3.000 10+ €2.840 25+ €2.780 50+ €2.730 100+ €2.690 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.2mm | 19.65mm | 4.5V | 5.5V | SDT01F Series | |||||
Each | 1+ €5.530 5+ €5.420 10+ €5.310 20+ €5.200 50+ €5.090 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD01-N Series | |||||
4734593 RoHS | Each | 1+ €2.870 10+ €2.060 25+ €1.840 50+ €1.720 100+ €1.610 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | - | ||||
4734596 RoHS | Each | 1+ €2.870 10+ €2.060 25+ €1.840 50+ €1.720 100+ €1.610 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | - | ||||
4734552 RoHS | Each | 1+ €2.870 10+ €2.060 25+ €1.840 50+ €1.720 100+ €1.610 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | - | ||||
4734561 RoHS | Each | 1+ €2.870 10+ €2.060 25+ €1.840 50+ €1.720 100+ €1.610 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10mm | 19.5mm | 12V | 18V | - | ||||
4734564 RoHS | Each | 1+ €2.870 10+ €2.060 25+ €1.840 50+ €1.720 100+ €1.610 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 19.2V | 28.8V | - | ||||
4734557 RoHS | Each | 1+ €2.870 10+ €2.060 25+ €1.840 50+ €1.720 100+ €1.610 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 9.6V | 14.4V | - | ||||
4734590 RoHS | Each | 1+ €2.870 10+ €2.060 25+ €1.840 50+ €1.720 100+ €1.610 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | - | ||||
4063033 | Each | 1+ €3.750 5+ €3.700 10+ €3.570 20+ €3.540 50+ €3.320 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 19.65mm | 21.6V | 26.4V | AM1DS-JZ Series | ||||
4063015 | Each | 1+ €4.980 5+ €4.470 10+ €4.310 20+ €4.230 50+ €3.490 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | - | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-JZ Series | ||||
Each | 1+ €7.440 5+ €5.520 10+ €5.090 20+ €4.720 50+ €4.500 | Min: 1 / Mult: 1 | ITE | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1.5kV | 3.3V | Fixed | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | PDME1-S Series | |||||
Each | 25+ €8.620 | Min: 25 / Mult: 25 | ITE & Medical | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNM1-S Series | |||||
Each | 25+ €10.480 | Min: 25 / Mult: 25 | ITE & Medical | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | PGNP1-S Series | |||||
Each | 25+ €10.480 | Min: 25 / Mult: 25 | ITE & Medical | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | PGNP1-S Series | |||||
Each | 25+ €8.620 | Min: 25 / Mult: 25 | ITE & Medical | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | PGNM1-S Series | |||||
AIMTEC | Each | 25+ €2.590 200+ €2.390 500+ €2.250 1000+ €2.130 | Min: 25 / Mult: 25 | ITE | SIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | - | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | AM1DS-JZ Series |