ex VAT

Isolated Through Hole DC / DC Converters:

6 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4349518

RoHS

Date/Lot Code

Each
1+
€22.210
5+
€22.020
10+
€21.830
50+
€21.550
100+
€20.220
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
48V
Fixed
12.4mm
11.5mm
19mm
18V
76V
CCG6 Series
4349493

RoHS

Date/Lot Code

Each
1+
€22.210
5+
€22.020
10+
€21.830
50+
€21.550
100+
€20.220
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
12V
Fixed
12.4mm
11.5mm
19mm
4.5V
18V
CCG6 Series
4138609

RoHS

Each
1+
€18.980
5+
€16.200
10+
€15.450
20+
€13.840
Min: 1 / Mult: 1
ITE
SIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
1.6kV
24V
Fixed, Adjustable
9.5mm
12mm
22mm
9V
40V
PQQ6W-S Series
4155308

RoHS

Each
1+
€46.870
5+
€45.130
10+
€42.770
50+
€40.470
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
3kV
110V
Fixed, Adjustable
20.3mm
10.6mm
31.8mm
36VDC
160VDC
RP06-RAW Series
4349505

RoHS

Date/Lot Code

Each
1+
€22.210
5+
€22.020
10+
€21.830
50+
€21.550
100+
€20.220
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
24V
Fixed
12.4mm
11.5mm
19mm
9V
-
CCG6 Series
4730242

RoHS

Each
1+
€15.210
Min: 1 / Mult: 1
ITE & Industrial
DIP
2:1
6W
2 Output
12V
250mA
-12V
-250mA
Regulated
3kV
24V
Fixed
20.3mm
10.2mm
31.8mm
18V
36V
DCWN06 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account