We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
17 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €7.900 5+ €7.790 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP1-D Series | |||||
Each | 1+ €6.110 5+ €6.060 10+ €6.010 50+ €5.630 100+ €5.510 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RB Series | |||||
Each | 1+ €7.190 5+ €6.970 10+ €6.750 50+ €6.470 100+ €6.040 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | - | 6kV | 9V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA01 Series | |||||
Each | 1+ €6.430 5+ €6.400 10+ €6.350 50+ €6.120 100+ €5.820 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 3kV | 24V | Fixed | Through Hole | 19.65mm | 10.15mm | 6.15mm | 21.6V | 26.4V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ €5.230 5+ €5.000 10+ €4.780 50+ €4.550 100+ €4.410 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1kV | 15V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 13.5V | 16.5V | MEA1 Series | ||||
Each | 1+ €10.350 5+ €9.850 10+ €9.340 50+ €8.910 100+ €8.050 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMV-HI Series | |||||
Each | 1+ €10.350 5+ €9.850 10+ €9.340 50+ €8.910 100+ €8.050 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 5.2kV | 15V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMV-HI Series | |||||
Each | 1+ €13.460 5+ €13.350 10+ €13.240 50+ €12.490 100+ €12.220 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | RP Series | |||||
Each | 1+ €8.130 5+ €8.060 10+ €7.990 50+ €7.680 100+ €7.570 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -9V | 56mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 10.2mm | 19.6mm | 4.5V | 5.5V | RH Series | |||||
Each | 1+ €10.350 5+ €9.850 10+ €9.340 50+ €8.910 100+ €8.050 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 5.2kV | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV-HI Series | |||||
Each | 1+ €10.350 5+ €9.850 10+ €9.340 50+ €8.910 100+ €8.050 More Pricing... | Min: 1 / Mult: 1 | Gate Drive | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 5.2kV | 24V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMV-HI Series | |||||
Each | 1+ €4.960 5+ €3.690 10+ €3.390 20+ €3.150 50+ €3.000 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1.5kV | 5V | Fixed | - | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PDME1-S Series | |||||
Each | 1+ €9.260 5+ €8.720 10+ €8.650 25+ €7.490 50+ €7.460 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 3kV | 48V | Fixed | Through Hole | 19.65mm | 10.15mm | 6.15mm | 43.2V | 52.8V | MEV1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ €5.360 5+ €4.990 10+ €4.740 25+ €4.500 50+ €4.230 More Pricing... | Min: 1 / Mult: 1 | - | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.15mm | 10.15mm | 19.65mm | 21.6V | 26.4V | MEA1 Series | ||||
Each | 1+ €9.290 5+ €8.130 10+ €6.740 20+ €6.040 50+ €5.920 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 19.65mm | 10.15mm | 6.15mm | 4.5V | 5.5V | MEV1 Series | |||||
Each | 1+ €5.380 5+ €4.000 10+ €3.680 20+ €3.410 50+ €3.250 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 3kV | 5V | Fixed | - | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | PEME1-S Series | |||||
Each | 1+ €13.840 5+ €11.290 10+ €10.460 20+ €9.980 50+ €8.940 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | - | 1.5kV | 24V | Fixed | - | 14mm | 9mm | 14mm | 18V | 36V | PQP1-D Series |