ex VAT

Isolated Through Hole DC / DC Converters:

93 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1818315

RoHS

Each
1+
€4.380
5+
€4.360
10+
€4.330
20+
€4.260
50+
€4.180
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
24V
Fixed
Through Hole
6.15mm
10.15mm
19.65mm
21.6V
26.4V
MEA1 Series
2079683

RoHS

Each
1+
€3.040
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1kV
24V
Fixed
Through Hole
10.16mm
6.35mm
20.32mm
21.6V
26.4V
-
1021431

RoHS

Each
1+
€5.370
5+
€5.310
10+
€5.240
50+
€5.180
100+
€4.950
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
Fixed
Through Hole
19.5mm
10mm
6mm
4.5V
5.5V
NMA Series
8727503

RoHS

Each
1+
€5.360
5+
€5.200
10+
€5.040
50+
€4.830
100+
€4.500
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
Fixed
Through Hole
6.09mm
10.16mm
19.3mm
4.5V
5.5V
IA Series
8727570

RoHS

Each
1+
€5.360
5+
€5.200
10+
€5.040
50+
€4.830
100+
€4.500
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
Fixed
Through Hole
6.09mm
10.16mm
19.3mm
10.8V
13.2V
IA Series
1021439

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
€4.920
5+
€4.890
10+
€4.870
50+
€4.680
100+
€4.460
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
Fixed
Through Hole
6mm
10mm
19.5mm
10.8V
13.2V
NMA Series
8727635

RoHS

Each
1+
€5.360
5+
€5.200
10+
€5.040
50+
€4.830
100+
€4.500
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
24V
Fixed
Through Hole
6.09mm
10.16mm
19.3mm
21.6V
26.4V
IA Series
1021438

RoHS

Date/Lot Code

Each
1+
€5.340
5+
€5.240
10+
€5.140
50+
€4.590
100+
€4.370
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
12V
Fixed
Through Hole
9.8mm
6.8mm
19.5mm
10.8V
13.2V
NMA Series
1671258

RoHS

Date/Lot Code

Each
1+
€4.820
5+
€4.790
10+
€4.770
50+
€4.590
100+
€4.500
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
Fixed
Through Hole
6.15mm
10.15mm
19.65mm
4.5V
5.5V
MEA1 Series
8727490

RoHS

Each
1+
€5.670
5+
€5.500
10+
€5.330
50+
€5.100
100+
€4.760
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1kV
5V
Fixed
Through Hole
10.16mm
6.35mm
20.32mm
4.5V
5.5V
IA Series
2414177

RoHS

Each
1+
€10.250
5+
€10.080
10+
€9.910
50+
€9.430
100+
€8.630
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.6kV
24V
Fixed
Through Hole
7.62mm
11mm
17mm
18V
36V
TMR 1 Series
2414173

RoHS

Each
1+
€10.250
5+
€10.130
10+
€10.010
50+
€9.550
100+
€8.630
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.6kV
12V
Fixed
Through Hole
7.62mm
11mm
17mm
9V
18V
TMR 1 Series
2536060

RoHS

Each
1+
€8.820
5+
€8.550
10+
€8.290
50+
€7.940
100+
€7.410
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
1kV
5V
Fixed
Through Hole
20.32mm
6.88mm
10.16mm
4.5V
5.5V
IH Series
2536066

RoHS

Each
1+
€7.870
5+
€7.630
10+
€7.400
50+
€7.080
100+
€6.610
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
1kV
12V
Fixed
Through Hole
7.2mm
10.16mm
19.5mm
10.8V
13.2V
IH Series
2708147

RoHS

Each
1+
€10.380
5+
€9.090
10+
€7.530
50+
€6.750
100+
€6.620
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
-
6kV
5V
Fixed
Through Hole
9.8mm
12.5mm
19.5mm
4.5V
5.5V
IHA01 Series
2536070

RoHS

Each
1+
€7.870
5+
€7.710
10+
€7.560
50+
€7.400
100+
€7.240
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
24V
42mA
-24V
42mA
Unregulated
1kV
24V
Fixed
Through Hole
7.2mm
10.16mm
19.5mm
21.6V
26.4V
IH Series
2564453

RoHS

Date/Lot Code

Each
1+
€3.010
10+
€2.970
25+
€2.950
50+
€2.900
100+
€2.840
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
5V
Fixed
Through Hole
19.5mm
10mm
6mm
4.5V
5.5V
CRV1 Series
2946811

RoHS

Date/Lot Code

Each
1+
€9.110
5+
€9.070
10+
€8.940
50+
€8.770
100+
€8.420
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
5V
Fixed
Through Hole
5.95mm
7.55mm
16.55mm
4.5V
5.5V
NKA Series
3652554

RoHS

Each
1+
€2.890
15+
€2.660
50+
€2.400
150+
€2.200
250+
€2.020
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1.5kV
5V
Fixed
-
6mm
10.16mm
19.65mm
4.5V
5.5V
MPA-S
3652598

RoHS

Each
1+
€3.010
15+
€2.780
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
5V
Fixed
-
6mm
10.16mm
19.65mm
4.5V
5.5V
MPE-S
3652607

RoHS

Each
1+
€2.810
15+
€2.580
50+
€2.340
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
15V
Fixed
-
6mm
10.16mm
19.65mm
13.5V
16.5V
MPE-S
4062234

RoHS

Each
1+
€11.480
5+
€10.050
10+
€8.320
50+
€7.460
100+
€6.890
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
-
1W
2 Output
12V
42mA
12V
42mA
-
1kV
5V
Fixed
-
6mm
10mm
19.5mm
4.5V
5.5V
AM1D-Z Series
3652612

RoHS

Each
1+
€3.030
15+
€2.790
50+
€2.520
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
3kV
24V
Fixed
-
6mm
10.16mm
19.65mm
21.6V
26.4V
MPE-S
3594996

RoHS

Each
1+
€12.740
5+
€10.400
10+
€9.640
20+
€8.450
Min: 1 / Mult: 1
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
-
1.5kV
24V
Fixed
-
14mm
9mm
14mm
18V
36V
PQP1-D Series
3772499

RoHS

Each
1+
€7.000
5+
€5.200
10+
€4.790
20+
€4.310
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1.5kV
15V
Fixed
-
6mm
10.16mm
19.65mm
13.5V
16.5V
PDME1-S Series
1-25 of 93 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account