ex VAT

Isolated Through Hole DC / DC Converters:

112 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2663369

RoHS

Date/Lot Code

Each
1+
€14.600
5+
€14.530
10+
€14.430
20+
€13.280
Min: 1 / Mult: 1
Gate Drive
SIP
2:1
4.5W
2 Output
15V
300mA
-
-
-5V
300mA
Unregulated
5.7kV
5V
Fixed
Through Hole
28.12mm
10.9mm
38.89mm
4.5V
9V
MGJ6 Series
3868998

RoHS

Each
1+
€27.090
Min: 1 / Mult: 1
ITE & Railway
DIP
4:1
3W
2 Output
5V
300mA
-
-
-5V
300mA
Regulated
3kV
110V
Fixed
-
20.3mm
10.6mm
31.8mm
36V
160V
TEN 3WIRH Series
2849047

RoHS

Each
1+
€26.580
5+
€26.050
10+
€25.510
50+
€23.910
100+
€21.920
Min: 1 / Mult: 1
Railway
SIP
4:1
3W
2 Output
5V
300mA
-
-
-5V
300mA
Regulated
3kV
24V
Fixed
-
9.6mm
11.2mm
21.8mm
9V
36V
TMR 3WIR Series
1635271

RoHS

Each
1+
€24.650
5+
€23.750
10+
€22.840
50+
€21.670
100+
€20.480
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
2 Output
5V
300mA
-
-
-5V
300mA
Regulated
1.6kV
24V
Fixed
Through Hole
9.2mm
11.1mm
21.8mm
9V
36V
TMR 3WI Series
1738192

RoHS

Each
1+
€22.100
5+
€21.430
10+
€20.770
50+
€19.890
100+
€18.560
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
2 Output
5V
300mA
-
-
-5V
300mA
Regulated
1.5kV
24V
Fixed
Through Hole
9.2mm
12.5mm
26mm
9V
36V
IT Series
2280158

RoHS

Each
1+
€22.020
5+
€21.190
10+
€20.350
50+
€19.080
100+
€17.480
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
5V
300mA
-
-
-5V
300mA
Regulated
1.6kV
5V
Fixed
Through Hole
11.1mm
9.2mm
21.8mm
4.5V
9V
TMR 3 Series
3253286

RoHS

Each
1+
€16.050
5+
€15.450
10+
€15.200
20+
€14.900
50+
€14.590
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
15V
300mA
-
-
-15V
300mA
-
1.5kV
24V
Fixed
-
9.6mm
11.2mm
24mm
18V
36V
DPB09 Series
1289181

RoHS

Each
1+
€23.110
5+
€22.410
10+
€21.720
50+
€21.290
100+
€20.850
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
5V
300mA
-
-
-5V
300mA
-
1.5kV
5V
Fixed
Through Hole
20.3mm
10mm
25.4mm
4.5V
9V
JCA03 Series
1869137

RoHS

Each
1+
€25.060
5+
€23.930
10+
€22.790
50+
€21.370
100+
€19.580
Min: 1 / Mult: 1
ITE
SIP
4:1
3W
2 Output
5V
300mA
-
-
-5V
300mA
Regulated
1.6kV
12V
Fixed
-
9.2mm
11.1mm
21.8mm
4.5V
18V
TMR 3WI Series
1289189

RoHS

Each
1+
€23.110
5+
€22.410
10+
€21.720
50+
€20.800
100+
€20.380
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
5V
300mA
-
-
-5V
300mA
-
1.5kV
12V
Fixed
Through Hole
20.3mm
10mm
25.4mm
9V
18V
JCA03 Series
1637827

RoHS

Each
1+
€19.770
5+
€17.300
10+
€14.330
50+
€12.850
100+
€12.590
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
5V
300mA
-
-
-5V
300mA
Regulated
1.6kV
12V
Fixed
Through Hole
21.85mm
10.6mm
9.2mm
9V
18V
IZ Series
2849020

RoHS

Each
1+
€35.460
5+
€34.710
10+
€33.960
50+
€31.190
100+
€30.760
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
5V
300mA
-
-
-5V
300mA
Regulated
1.6kV
48V
Fixed
-
9.6mm
11.2mm
21.8mm
36V
75V
TVN 3 Series
1637834

RoHS

Each
1+
€13.680
5+
€13.270
10+
€12.850
50+
€12.310
100+
€11.490
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
5V
300mA
-
-
-5V
300mA
Regulated
1.6kV
24V
Fixed
Through Hole
21.85mm
10.6mm
9.2mm
18V
36V
IZ Series
1860983

RoHS

Each
1+
€9.670
5+
€9.380
10+
€9.090
50+
€8.700
100+
€8.120
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
3W
2 Output
5V
300mA
-
-
-5V
300mA
Semi-regulated
1kV
5V
Fixed
Through Hole
7.2mm
10mm
19.5mm
4.5V
5.5V
IR Series
2579468

RoHS

Each
1+
€37.300
5+
€36.650
10+
€36.000
50+
€34.250
100+
€32.780
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
2 Output
15V
300mA
-
-
-15V
300mA
Regulated
1.6kV
12V
Fixed
Through Hole
9.6mm
11.2mm
21.8mm
9V
18V
TMR 9 Series
2280168

RoHS

Each
1+
€22.020
5+
€21.190
10+
€20.350
50+
€19.080
100+
€17.480
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
5V
300mA
-
-
-5V
300mA
Regulated
1.6kV
24V
Fixed
Through Hole
11.1mm
9.2mm
21.8mm
18V
36V
TMR 3 Series
2829917

RoHS

Each
1+
€21.640
5+
€21.390
10+
€21.130
50+
€19.810
100+
€18.160
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
5V
300mA
-
-
-5V
300mA
Regulated
1.6kV
48V
Fixed
Through Hole
7.7mm
11mm
11.9mm
36V
75V
TRN 3 Series
2848993

RoHS

Each
1+
€36.350
5+
€36.070
10+
€35.790
50+
€33.550
100+
€30.760
Min: 1 / Mult: 1
ITE
SIP
3:1
3W
2 Output
5V
300mA
-
-
-5V
300mA
Regulated
1.6kV
9V
Fixed
-
9.6mm
11.2mm
21.8mm
4.5V
13.2V
TVN 3 Series
4528617

RoHS

Each
1+
€11.680
5+
€11.360
10+
€11.040
50+
€10.530
100+
€9.510
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
SIP
4:1
3W
2 Output
5V
300mA
-
-
-5V
300mA
-
1.6kV
24V
Fixed
-
10mm
11.3mm
22.3mm
9V
75V
TEC 3UI Series
3595008

RoHS

Each
1+
€12.440
5+
€10.150
10+
€9.400
20+
€8.970
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
2 Output
5V
300mA
-
-
-5V
300mA
-
1.5kV
12V
Fixed
-
14mm
9mm
14mm
9V
18V
PQP3-D Series
3253282

RoHS

Each
1+
€16.050
5+
€15.450
10+
€15.200
20+
€14.900
50+
€14.590
Min: 1 / Mult: 1
-
SIP
2:1
9W
2 Output
15V
300mA
-
-
-15V
300mA
-
1.5kV
12V
Fixed
-
9.6mm
11.2mm
24mm
9V
18V
DPB09 Series
2579486

RoHS

Each
1+
€40.680
5+
€40.370
10+
€40.050
50+
€34.320
100+
€33.800
Min: 1 / Mult: 1
ITE
SIP
4:1
9W
2 Output
15V
300mA
-
-
-15V
300mA
Regulated
1.6kV
24V
Fixed
Through Hole
9.6mm
11.2mm
21.8mm
9V
36V
TMR 9WI Series
1637819

RoHS

Each
1+
€19.770
5+
€17.300
10+
€14.330
50+
€12.850
100+
€12.590
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
5V
300mA
-
-
-5V
300mA
Regulated
1.6kV
5V
Fixed
Through Hole
21.85mm
10.6mm
9.2mm
4.5V
9V
IZ Series
2579485

RoHS

Each
1+
€36.730
5+
€36.450
10+
€36.170
50+
€33.920
100+
€31.090
Min: 1 / Mult: 1
ITE
SIP
2:1
9W
2 Output
15V
300mA
-
-
-15V
300mA
Regulated
1.6kV
24V
Fixed
Through Hole
9.6mm
11.2mm
21.8mm
18V
36V
TMR 9 Series
1435549

RoHS

Each
1+
€156.460
5+
€136.900
10+
€113.430
Min: 1 / Mult: 1
ITE
DIP
2:1
40W
3 Output
5V
6A
-15V
300mA
15V
300mA
-
1.5kV
24V
Fixed
Through Hole
50.8mm
10.2mm
50.8mm
18V
36V
JCP40 Ceries
1-25 of 112 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account