We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
37 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €45.540 10+ €43.140 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 110V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 36V | 160V | TEN 20WIRH Series | |||||
Each | 1+ €117.130 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 60W | 2 Output | 15VDC | 2A | -15VDC | 2A | - | 5kV | 24V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | THM 60WI Series | |||||
Each | 1+ €93.170 5+ €90.380 10+ €87.580 50+ €83.850 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 2 Output | 15VDC | 2A | -15VDC | 2A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 50.8mm | 11.5mm | 25.4mm | 9V | 36V | JTL60 Series | |||||
Each | 1+ €120.170 5+ €119.000 10+ €117.820 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 2 Output | 15VDC | 2A | -15VDC | 2A | - | 1.5kV | 24V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 1+ €60.750 5+ €56.980 10+ €53.200 50+ €45.600 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ €109.160 5+ €108.130 10+ €107.100 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 60W | 2 Output | 15VDC | 2A | -15VDC | 2A | - | 1.5kV | 24V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60N Series | |||||
Each | 1+ €20.040 5+ €18.700 10+ €17.530 25+ €15.380 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 1.5kV | 24V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | MPRA-YMD | |||||
Each | 1+ €35.910 5+ €30.140 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | 5V | 2A | - | 3kV | 48V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PQF20W-D Series | |||||
Each | 1+ €56.570 5+ €54.330 10+ €53.710 50+ €52.990 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | - | 1.5kV | 48V | Fixed | - | 25.4mm | 9.9mm | 50.8mm | 18V | 76V | MGFW30 Series | |||||
Each | 1+ €44.850 5+ €43.170 10+ €42.480 50+ €41.630 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | - | 1.5kV | 24V | Fixed | - | 25.4mm | 9.9mm | 50.8mm | 9V | 36V | MGFW30 Series | |||||
Each | 1+ €33.180 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE20-D Series | |||||
Each | 1+ €120.170 5+ €119.000 10+ €117.820 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 2 Output | 15VDC | 2A | -15VDC | 2A | - | 1.5kV | 48V | Fixed | - | 50.8mm | 10.2mm | 25.4mm | 18V | 75V | TEN 60WIN Series | |||||
Each | 1+ €34.440 5+ €33.400 10+ €32.370 50+ €30.990 100+ €28.930 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 40.64mm | 9V | 36V | JTD20 Series | |||||
Each | 1+ €61.710 5+ €54.000 10+ €44.740 50+ €43.850 | Min: 1 / Mult: 1 | Railway | DIP | 5:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 24V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 13V | 70V | RDE20 Series | |||||
Each | 1+ €124.630 5+ €123.450 10+ €122.260 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 60W | 2 Output | 15VDC | 2A | -15VDC | 2A | - | 3kV | 24V | Fixed | Through Hole | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 10+ €49.980 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTM20 Series | |||||
Each | 10+ €104.730 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 60W | 2 Output | 15VDC | 2A | -15VDC | 2A | - | 1.5kV | 12V | Fixed | - | 50.8mm | 10.2mm | 25.4mm | 9V | 18V | TEN 60N Series | |||||
Each | 1+ €47.600 5+ €46.170 10+ €44.740 50+ €43.850 | Min: 1 / Mult: 1 | Railway | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 110V | Fixed | Through Hole | 25.4mm | 10.4mm | 25.4mm | 42V | 176V | RDE20 Series | |||||
Each | 10+ €82.110 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 60W | 2 Output | 15VDC | 2A | -15VDC | 2A | Regulated | 1.6kV | 48V | Fixed | Through Hole | 50.8mm | 11.5mm | 25.4mm | 18V | 75V | JTL60 Series | |||||
Each | 1+ €69.070 5+ €68.530 10+ €67.990 50+ €58.280 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | - | 5kV | 12V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 9V | 18V | THM 20 Series | |||||
Each | 1+ €69.070 5+ €68.530 10+ €67.990 50+ €58.280 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | - | 5kV | 48V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 36V | 75V | THM 20 Series | |||||
Each | 1+ €78.190 5+ €77.570 10+ €76.950 50+ €66.030 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | - | 5kV | 24V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 9V | 36V | THM 20WI Series | |||||
Each | 1+ €60.040 5+ €58.230 10+ €56.430 50+ €55.300 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 4kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JHM20 Series | |||||
Each | 1+ €58.860 5+ €57.090 10+ €55.950 50+ €54.810 | Min: 1 / Mult: 1 | Medical | DIP | 2:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 4kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JHM20 Series | |||||
Each | 1+ €106.140 5+ €92.870 10+ €76.950 50+ €66.030 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | - | 5kV | 48V | Fixed | - | 25.4mm | 10.2mm | 40.6mm | 18V | 75V | THM 20WI Series |