ex VAT

Isolated Through Hole DC / DC Converters:

46 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1772196

RoHS

Each
1+
€34.450
5+
€34.190
10+
€33.920
50+
€31.810
100+
€29.150
Min: 1 / Mult: 1
ITE
DIP
4:1
8W
1 Output
12V
666mA
-
-
-
1.5kV
48V
Fixed
Through Hole
20.8mm
10.2mm
32mm
18V
75V
TEN 8WI Series
1772188

RoHS

Each
1+
€35.140
5+
€34.870
10+
€34.600
50+
€32.450
100+
€29.730
Min: 1 / Mult: 1
ITE
DIP
4:1
8W
1 Output
12V
666mA
-
-
-
1.5kV
24V
Fixed
Through Hole
20.3mm
10.2mm
31.8mm
9V
36V
TEN 8WI Series
2080684

RoHS

Each
1+
€44.900
5+
€42.490
10+
€40.070
50+
€34.340
100+
€33.810
Min: 1 / Mult: 1
ITE
DIP
4:1
8W
1 Output
12V
666mA
-
-
-
1.5kV
110V
Fixed
Through Hole
20.3mm
10.2mm
31.8mm
43V
160V
TEN 8WI Series
2065285

RoHS

Each
1+
€20.760
5+
€20.140
10+
€19.520
50+
€18.680
100+
€17.440
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
9V
666mA
-
-
Regulated
1.6kV
12V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
9V
18V
JCD06 Series
2363819

RoHS

Each
1+
€23.830
5+
€23.650
10+
€23.470
50+
€22.010
100+
€20.180
Min: 1 / Mult: 1
ITE
SIP
4:1
6W
1 Output
9V
666mA
-
-
Regulated
1.6kV
24V
Fixed
Through Hole
9.1mm
11.2mm
21.8mm
9V
36V
TMR 6WI Series
2280193

RoHS

Each
1+
€21.450
5+
€21.290
10+
€21.130
50+
€19.810
100+
€18.160
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
1 Output
9V
666mA
-
-
Regulated
1.6kV
12V
Fixed
Through Hole
9.1mm
11.2mm
21.8mm
9V
18V
TMR 6 Series
2280201

RoHS

Each
1+
€21.450
5+
€21.290
10+
€21.130
50+
€19.810
100+
€18.160
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
1 Output
9V
666mA
-
-
Regulated
1.6kV
24V
Fixed
Through Hole
9.1mm
11.2mm
21.8mm
18V
36V
TMR 6 Series
2846264

RoHS

Each
1+
€31.490
5+
€30.330
10+
€29.490
50+
€28.380
100+
€27.810
Min: 1 / Mult: 1
Medical
DIP
2:1
8W
1 Output
12V
666mA
-
-
Regulated
3kV
24V
Fixed
Through Hole
20.3mm
10.2mm
32mm
18V
36V
REC8-RW Series
2484147

RoHS

Each
20+
€21.620
Min: 20 / Mult: 20
ITE
SIP
4:1
6W
1 Output
9V
666mA
-
-
Regulated
3kV
24V
Fixed
Through Hole
9.2mm
11.1mm
21.85mm
9V
36V
ITQ Series
2929748

RoHS

Each
1+
€27.150
5+
€26.620
10+
€26.080
50+
€24.450
100+
€22.420
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
24V
Fixed
Through Hole
13.7mm
8mm
23.8mm
9V
36V
TEL 10WI Series
2849070

RoHS

Each
1+
€29.710
5+
€29.130
10+
€28.550
50+
€26.770
100+
€24.540
Min: 1 / Mult: 1
Railway
SIP
4:1
6W
1 Output
9V
666mA
-
-
Regulated
3kV
24V
Fixed
-
9.6mm
11.2mm
21.8mm
9V
36V
TMR 6WIR Series
3481466

RoHS

Each
1+
€17.500
Min: 1 / Mult: 1
Railway
DIP
4:1
8W
1 Output
12V
666mA
-
-
-
1.5kV
24V
Fixed
Through Hole
20.3mm
10.2mm
31.8mm
9V
36V
RSDW08 Series
2813170

RoHS

Each
1+
€29.990
5+
€28.850
10+
€27.700
50+
€25.960
100+
€23.800
Min: 1 / Mult: 1
ITE
DIP
4:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
24V
Fixed
Through Hole
20.3mm
10.2mm
31.8mm
9V
36V
THD 10WIN Series
2849079

RoHS

Each
1+
€29.710
5+
€29.130
10+
€28.550
50+
€26.770
100+
€24.540
Min: 1 / Mult: 1
Railway
SIP
4:1
6W
1 Output
9V
666mA
-
-
Regulated
3kV
48V
Fixed
-
9.6mm
11.2mm
21.8mm
18V
75V
TMR 6WIR Series
2065293

RoHS

Each
1+
€26.920
5+
€23.560
10+
€19.520
50+
€19.130
100+
€18.740
More Pricing...
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
9V
666mA
-
-
Regulated
1.6kV
24V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
18V
36V
JCD06 Series
3262138

RoHS

Date/Lot Code

Each
1+
€80.710
5+
€78.590
10+
€76.470
50+
€67.300
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
2 Output
15V
666mA
-15V
666mA
-
1.6kV
48V
Fixed, Adjustable
-
40.6mm
10.2mm
50.8mm
18V
75V
PXE20 Series
3260037

RoHS

Each
1+
€24.960
5+
€24.670
10+
€24.370
50+
€22.850
100+
€20.940
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
12V
Fixed
-
13.7mm
8mm
23.8mm
9V
18V
TEL 10 Series
3260044

RoHS

Each
1+
€24.960
5+
€24.670
10+
€24.370
50+
€22.850
100+
€20.940
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
15V
666mA
-
-
-
1.5kV
24V
Fixed
-
13.7mm
8mm
23.8mm
18V
36V
TEL 10 Series
2065337

RoHS

Each
10+
€42.180
Min: 10 / Mult: 10
Medical
DIP
2:1
10W
1 Output
15V
666mA
-
-
Regulated
4kV
12V
Fixed
Through Hole
20.32mm
12.7mm
31.75mm
9V
18V
JHM10 Series
2363829

RoHS

Each
1+
€23.830
5+
€23.650
10+
€23.470
50+
€22.010
100+
€20.180
Min: 1 / Mult: 1
ITE
SIP
4:1
6W
1 Output
9V
666mA
-
-
Regulated
1.6kV
48V
Fixed
Through Hole
9.1mm
11.2mm
21.8mm
18V
75V
TMR 6WI Series
2065299

RoHS

Each
10+
€17.940
Min: 10 / Mult: 10
ITE
DIP
2:1
6W
1 Output
9V
666mA
-
-
Regulated
1.6kV
48V
Fixed
Through Hole
20.32mm
10.4mm
31.75mm
36V
72V
JCD06 Series
2065343

RoHS

Each
10+
€42.180
Min: 10 / Mult: 10
Medical
DIP
2:1
10W
1 Output
15V
666mA
-
-
Regulated
4kV
24V
Fixed
Through Hole
20.32mm
12.7mm
31.75mm
18V
36V
JHM10 Series
2484157

RoHS

Each
20+
€21.210
Min: 20 / Mult: 20
ITE
SIP
4:1
6W
1 Output
9V
666mA
-
-
Regulated
3kV
48V
Fixed
Through Hole
9.2mm
11.1mm
21.85mm
18V
75V
ITQ Series
2422804

RoHS

Each
1+
€20.260
5+
€19.650
10+
€19.040
50+
€18.230
100+
€17.010
Min: 1 / Mult: 1
ITE
SIP
2:1
6W
1 Output
9V
666mA
-
-
Regulated
1.5kV
12V
Fixed
Through Hole
9.2mm
11.1mm
21.85mm
9V
18V
ITX Series
2475894

RoHS

Each
1+
€21.180
5+
€20.540
10+
€19.910
50+
€19.060
100+
€17.790
Min: 1 / Mult: 1
ITE
SIP
4:1
6W
1 Output
9V
666mA
-
-
Regulated
1.5kV
48V
Fixed
-
9.2mm
11.1mm
21.85mm
18V
75V
ITQ Series
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account