ex VAT

Isolated Through Hole DC / DC Converters:

23 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4263432

RoHS

Each
1+
€2.670
10+
€2.620
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
3kV
3.3V
Fixed
-
6mm
10.16mm
19.65mm
2.97V
3.63V
PEME1-S Series
4697290

RoHS

Each
1+
€3.520
5+
€3.310
10+
€3.120
50+
€2.960
100+
€2.810
Min: 1 / Mult: 1
ITE & Industrial
SIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1.5kV
24V
Fixed
-
6mm
10.2mm
19.65mm
21.6V
26.4V
SDT01F Series
3594989

RoHS

Each
1+
€7.900
5+
€7.790
Min: 1 / Mult: 1
ITE
DIP
2:1
1W
2 Output
9V
56mA
-9V
56mA
-
1.5kV
12V
Fixed
-
14mm
9mm
14mm
9V
18V
PQP1-D Series
1793195

RoHS

Each
1+
€6.110
5+
€6.060
10+
€6.010
50+
€5.630
100+
€5.510
More Pricing...
Min: 1 / Mult: 1
Medical
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
1kV
5V
Fixed
Through Hole
6mm
10.2mm
19.6mm
4.5V
5.5V
RB Series
2708157

RoHS

Each
1+
€7.190
5+
€6.970
10+
€6.750
50+
€6.470
100+
€6.040
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
-
6kV
9V
Fixed
Through Hole
9.8mm
12.5mm
19.5mm
8.1V
9.9V
IHA01 Series
2065625

RoHS

Date/Lot Code

Each
1+
€6.430
5+
€6.400
10+
€6.350
50+
€6.120
100+
€5.820
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
24V
Fixed
Through Hole
19.65mm
10.15mm
6.15mm
21.6V
26.4V
MEV1 Series
1818309

RoHS

Date/Lot Code

Each
1+
€5.230
5+
€5.000
10+
€4.780
50+
€4.550
100+
€4.410
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
1kV
15V
Fixed
Through Hole
6.15mm
10.15mm
19.65mm
13.5V
16.5V
MEA1 Series
2829771

RoHS

Each
1+
€10.350
5+
€9.850
10+
€9.340
50+
€8.910
100+
€8.050
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
5.2kV
5V
Fixed
Through Hole
7.5mm
10.2mm
19.5mm
4.5V
5.5V
TMV-HI Series
2846320

RoHS

Each
1+
€13.460
5+
€13.350
10+
€13.240
50+
€12.490
100+
€12.220
More Pricing...
Min: 1 / Mult: 1
Medical
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
5.2kV
5V
Fixed
Through Hole
7.05mm
10.2mm
19.65mm
4.5V
5.5V
RP Series
2829791

RoHS

Each
1+
€10.350
5+
€9.850
10+
€9.340
50+
€8.910
100+
€8.050
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
5.2kV
15V
Fixed
Through Hole
7.5mm
10.2mm
19.5mm
13.5V
16.5V
TMV-HI Series
2829781

RoHS

Each
1+
€10.350
5+
€9.850
10+
€9.340
50+
€8.910
100+
€8.050
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
5.2kV
12V
Fixed
Through Hole
7.5mm
10.2mm
19.5mm
10.8V
13.2V
TMV-HI Series
2829801

RoHS

Each
1+
€10.350
5+
€9.850
10+
€9.340
50+
€8.910
100+
€8.050
More Pricing...
Min: 1 / Mult: 1
Gate Drive
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
5.2kV
24V
Fixed
Through Hole
7.5mm
10.2mm
19.5mm
21.6V
26.4V
TMV-HI Series
3595070

RoHS

Each
1+
€4.960
5+
€3.690
10+
€3.390
20+
€3.150
50+
€3.000
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
1.5kV
5V
Fixed
-
6mm
10.16mm
19.65mm
4.5V
5.5V
PDME1-S Series
2065631

RoHS

Each
1+
€9.260
5+
€8.720
10+
€8.650
25+
€7.490
50+
€7.460
More Pricing...
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
48V
Fixed
Through Hole
19.65mm
10.15mm
6.15mm
43.2V
52.8V
MEV1 Series
1818313

RoHS

Each
1+
€5.360
5+
€4.990
10+
€4.740
25+
€4.500
50+
€4.230
More Pricing...
Min: 1 / Mult: 1
-
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
1kV
24V
Fixed
Through Hole
6.15mm
10.15mm
19.65mm
21.6V
26.4V
MEA1 Series
2065612

RoHS

Date/Lot Code

Each
1+
€9.290
5+
€8.130
10+
€6.740
20+
€6.040
50+
€5.920
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
5V
Fixed
Through Hole
19.65mm
10.15mm
6.15mm
4.5V
5.5V
MEV1 Series
3595114

RoHS

Each
1+
€5.380
5+
€4.000
10+
€3.680
20+
€3.410
50+
€3.250
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
9V
56mA
-9V
56mA
Unregulated
3kV
5V
Fixed
-
6mm
10.16mm
19.65mm
4.5V
5.5V
PEME1-S Series
3594999

RoHS

Each
1+
€13.840
5+
€11.290
10+
€10.460
20+
€9.980
50+
€8.940
Min: 1 / Mult: 1
ITE
DIP
2:1
1W
2 Output
9V
56mA
-9V
56mA
-
1.5kV
24V
Fixed
-
14mm
9mm
14mm
18V
36V
PQP1-D Series
4011621

RoHS

Each
1+
€7.440
5+
€5.520
10+
€5.090
20+
€4.720
50+
€4.500
Min: 1 / Mult: 1
ITE
SIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1.5kV
3.3V
Fixed
-
6mm
10.16mm
19.65mm
2.97V
3.63V
PDME1-S Series
4262834

RoHS

Each
25+
€10.480
Min: 25 / Mult: 25
ITE & Medical
SIP
1:1
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
6kV
12V
Fixed
-
9.8mm
12.5mm
19.5mm
10.8V
13.2V
PGNP1-S Series
4262847

RoHS

Each
25+
€8.620
Min: 25 / Mult: 25
ITE & Medical
SIP
1:1
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
6kV
24V
Fixed
-
9.8mm
12.5mm
19.5mm
21.6V
26.4V
PGNM1-S Series
4262841

RoHS

Each
25+
€8.620
Min: 25 / Mult: 25
ITE & Medical
SIP
1:1
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
6kV
12V
Fixed
-
9.8mm
12.5mm
19.5mm
10.8V
13.2V
PGNM1-S Series
4262838

RoHS

Each
25+
€10.480
Min: 25 / Mult: 25
ITE & Medical
SIP
1:1
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
6kV
24V
Fixed
-
9.8mm
12.5mm
19.5mm
21.6V
26.4V
PGNP1-S Series
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account