We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
161 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ €14.600 5+ €14.530 10+ €14.430 20+ €13.280 | Min: 1 / Mult: 1 | Gate Drive | SIP | 2:1 | 4.5W | 2 Output | 15V | 300mA | -5V | 300mA | Unregulated | 5.7kV | 5V | Fixed | Through Hole | 28.12mm | 10.9mm | 38.89mm | 4.5V | 9V | MGJ6 Series | ||||
Each | 1+ €27.090 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 110V | Fixed | - | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 3WIRH Series | |||||
Each | 1+ €26.580 5+ €26.050 10+ €25.510 50+ €23.910 100+ €21.920 | Min: 1 / Mult: 1 | Railway | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 3kV | 24V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | |||||
Each | 1+ €24.650 5+ €23.750 10+ €22.840 50+ €21.670 100+ €20.480 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ €22.100 5+ €21.430 10+ €20.770 50+ €19.890 100+ €18.560 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.2mm | 12.5mm | 26mm | 9V | 36V | IT Series | |||||
2280158 RoHS | Each | 1+ €22.020 5+ €21.190 10+ €20.350 50+ €19.080 100+ €17.480 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 5V | Fixed | Through Hole | 11.1mm | 9.2mm | 21.8mm | 4.5V | 9V | TMR 3 Series | ||||
Each | 1+ €7.470 5+ €7.250 10+ €7.030 50+ €6.730 100+ €6.280 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 6.1mm | 10.15mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
XP POWER | Each | 1+ €4.960 5+ €4.820 10+ €4.670 50+ €4.470 100+ €4.170 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 4.5V | 5.5V | IE Series | ||||
Each | 1+ €12.430 5+ €12.080 10+ €11.720 50+ €10.820 100+ €10.710 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 5:1 | 1W | 1 Output | 6V | 300mA | - | - | Regulated | 2kV | - | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 8V | 42V | MagI3C VISM Series | |||||
Each | 1+ €9.870 5+ €9.490 10+ €9.110 50+ €8.690 100+ €7.850 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 7.7mm | 11mm | 11.9mm | 18V | 36V | TRN 1 Series | |||||
Each | 1+ €16.050 5+ €15.450 10+ €15.200 20+ €14.900 50+ €14.590 | Min: 1 / Mult: 1 | - | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | - | 1.5kV | 24V | Fixed | - | 9.6mm | 11.2mm | 24mm | 18V | 36V | DPB09 Series | |||||
Each | 1+ €6.880 5+ €6.020 10+ €4.990 50+ €4.470 100+ €4.380 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 1kV | 24V | Fixed | Through Hole | 10.14mm | 6.86mm | 12.7mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+ €23.110 5+ €22.410 10+ €21.720 50+ €21.290 100+ €20.850 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | - | 1.5kV | 5V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 4.5V | 9V | JCA03 Series | |||||
Each | 1+ €4.960 5+ €4.820 10+ €4.670 50+ €4.470 100+ €4.170 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 21.6V | 26.4V | IE Series | |||||
Each | 1+ €4.960 5+ €4.820 10+ €4.670 50+ €4.470 100+ €4.170 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+ €25.060 5+ €23.930 10+ €22.790 50+ €21.370 100+ €19.580 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 4.5V | 18V | TMR 3WI Series | |||||
Each | 1+ €23.110 5+ €22.410 10+ €21.720 50+ €20.800 100+ €20.380 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA03 Series | |||||
Each | 1+ €19.770 5+ €17.300 10+ €14.330 50+ €12.850 100+ €12.590 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 21.85mm | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ €35.460 5+ €34.710 10+ €33.960 50+ €31.190 100+ €30.760 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 48V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | TVN 3 Series | |||||
Each | 1+ €10.200 5+ €9.960 10+ €9.710 50+ €8.930 100+ €8.750 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1.5W | 1 Output | 5V | 300mA | - | - | - | 500V | 24V | Fixed, Adjustable | - | 16.51mm | 8.5mm | 16.6mm | 18V | 36V | CC-E Series | |||||
Each | 1+ €7.470 5+ €7.250 10+ €7.030 50+ €6.730 100+ €6.280 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 6.1mm | 10.15mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ €13.680 5+ €13.270 10+ €12.850 50+ €12.310 100+ €11.490 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ €9.670 5+ €9.380 10+ €9.090 50+ €8.700 100+ €8.120 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ €37.300 5+ €36.650 10+ €36.000 50+ €34.250 100+ €32.780 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | |||||
2280168 RoHS | Each | 1+ €22.020 5+ €21.190 10+ €20.350 50+ €19.080 100+ €17.480 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 11.1mm | 9.2mm | 21.8mm | 18V | 36V | TMR 3 Series |