We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
139 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €12.440 5+ €10.150 10+ €9.400 20+ €8.970 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | - | 1.5kV | 12V | Fixed | - | 14mm | 9mm | 14mm | 9V | 18V | PQP3-D Series | |||||
Each | 1+ €10.390 5+ €10.080 10+ €9.770 50+ €9.350 100+ €9.300 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 1+ €15.570 5+ €14.950 10+ €14.320 50+ €13.670 100+ €12.340 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | TMR 2 Series | |||||
Each | 1+ €15.570 5+ €14.950 10+ €14.320 50+ €13.670 100+ €12.340 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ €9.670 5+ €9.380 10+ €9.090 50+ €8.700 100+ €8.120 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ €13.290 5+ €12.750 10+ €12.210 50+ €11.650 100+ €10.520 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ €13.370 5+ €13.120 10+ €12.860 50+ €12.590 100+ €11.600 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10mm | 14mm | 10.8V | 13.2V | NML Series | ||||
Each | 1+ €26.590 5+ €25.790 10+ €25.000 50+ €23.930 100+ €22.340 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 4W | 2 Output | 12V | 167mA | -12V | 167mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC04 Teries | |||||
Each | 1+ €13.460 5+ €13.390 10+ €13.300 50+ €12.180 100+ €11.790 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | NDL Series | |||||
Each | 1+ €10.830 5+ €10.750 10+ €10.670 50+ €10.180 100+ €9.190 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TEC 2WI Series | |||||
Each | 1+ €7.460 5+ €7.230 10+ €7.010 50+ €6.710 100+ €6.260 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 4kV | 12V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | IML02 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ €8.700 5+ €8.530 10+ €8.360 50+ €8.040 100+ €7.890 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 4.5V | 5.5V | NMK Series | ||||
Each | 1+ €15.570 5+ €14.950 10+ €14.320 50+ €13.670 100+ €12.340 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | TMR 2 Series | |||||
Each | 1+ €13.290 5+ €12.750 10+ €12.210 50+ €11.650 100+ €10.520 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 9V | 18V | TEL 2 Series | |||||
Each | 1+ €10.390 5+ €10.080 10+ €9.770 50+ €9.350 100+ €8.730 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
Each | 1+ €7.460 5+ €7.230 10+ €7.010 50+ €6.710 100+ €6.260 More Pricing... | Min: 1 / Mult: 1 | Medical | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 4kV | 24V | Fixed | Through Hole | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | IML02 Series | |||||
Each | 1+ €8.530 5+ €6.960 10+ €6.450 20+ €6.150 50+ €5.520 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1.5kV | 12V | Fixed | - | 10.16mm | 8.2mm | 20.32mm | 10.8V | 13.2V | PDME2-D Series | |||||
Each | 1+ €8.530 5+ €6.960 10+ €6.450 20+ €6.150 50+ €5.520 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1.5kV | 5V | Fixed | - | 10.16mm | 8.2mm | 20.32mm | 4.5V | 5.5V | PDME2-D Series | |||||
Each | 1+ €8.530 5+ €6.960 10+ €6.450 20+ €6.150 50+ €5.520 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1.5kV | 24V | Fixed | - | 10.16mm | 8.2mm | 20.32mm | 21.6V | 26.4V | PDME2-D Series | |||||
Each | 1+ €15.760 5+ €15.150 10+ €14.530 50+ €13.860 100+ €12.520 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ €17.020 5+ €14.890 10+ €12.340 50+ €12.090 100+ €11.850 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 4.5V | 9V | JCB03 Series | |||||
Each | 1+ €10.390 5+ €10.080 10+ €9.770 50+ €9.350 100+ €8.730 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.85mm | 4.5V | 9V | IU Series | |||||
Each | 1+ €199.570 5+ €198.570 10+ €197.570 25+ €196.570 50+ €184.160 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 5W | 2 Output | 15V | 167mA | -15V | 167mA | - | 750V | 5V | Fixed | - | 50.8mm | 10.16mm | 50.8mm | 4.5V | 5.5V | - | |||||
Each | 1+ €18.510 5+ €18.140 10+ €17.760 50+ €16.650 100+ €15.260 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 24V | Fixed | - | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ €20.310 5+ €19.920 10+ €19.520 50+ €18.300 100+ €16.770 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 15V | Fixed | - | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series |