ex VAT

Isolated Through Hole DC / DC Converters:

75 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4246239

RoHS

Each
1+
€139.880
Min: 1 / Mult: 1
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
15V
10A
Regulated
3kV
72V
Fixed
-
57.9mm
12.7mm
61mm
14V
160V
RDF150 Series
4147648

RoHS

Each
1+
€148.610
10+
€140.740
Min: 1 / Mult: 1
ITE & Railway
Half Brick, DIP
12:1
150W
1 Output
15V
10A
-
3kV
72V
Fixed, Adjustable
-
57.9mm
13mm
61mm
14V
160V
TEP 150UIR Series
4295966

RoHS

Each
1+
€60.530
5+
€57.940
10+
€56.480
50+
€53.240
Min: 1 / Mult: 1
ITE
DIP
4:1
33W
1 Output
3.3V
10A
-
1.5kV
48V
Fixed
-
25.4mm
9.9mm
25.4mm
18V
76V
MGFS40 Series
2887350

RoHS

Date/Lot Code

Each
1+
€79.680
5+
€78.280
10+
€76.740
50+
€69.070
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
2.25kV
12V
Fixed
Through Hole
58.4mm
12.7mm
22.9mm
9V
36V
UWE Series
2887379

RoHS

Date/Lot Code

Each
1+
€35.080
5+
€34.800
10+
€34.510
50+
€32.990
Min: 1 / Mult: 1
ITE
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.25kV
48V
Fixed, Adjustable
Through Hole
22.9mm
9.14mm
33mm
18V
75V
UWS Series
3371923

RoHS

Date/Lot Code

Each
1+
€80.920
5+
€78.920
10+
€75.160
50+
€64.450
Min: 1 / Mult: 1
Railway
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.8kV
12V
Fixed, Adjustable
-
36.8mm
12.7mm
61.2mm
9V
36V
IRE Series
2450690

RoHS

Each
1+
€79.760
5+
€61.320
10+
€60.090
Min: 1 / Mult: 1
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
Regulated
2.25kV
48V
Fixed, Adjustable
Through Hole
22.8mm
12.7mm
58.4mm
18V
75V
Hammerhead EHHD010A0B Series
2726878

RoHS

Each
1+
€105.050
5+
€91.920
10+
€76.160
50+
€74.640
Min: 1 / Mult: 1
ITE
DIP
2:1
50W
1 Output
3.3V
10A
Regulated
1.6kV
24V
Fixed, Adjustable
Through Hole
25.4mm
11.5mm
50.8mm
18V
36V
JCK50 Series
3264983

RoHS

Date/Lot Code

Each
1+
€52.460
5+
€52.070
10+
€49.840
50+
€45.690
Min: 1 / Mult: 1
Railway
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.8kV
24V
Fixed, Adjustable
Through Hole
38.1mm
12.7mm
36.6mm
9V
36V
IRS Series
3264984

RoHS

Date/Lot Code

Each
1+
€44.000
5+
€38.600
10+
€36.740
Min: 1 / Mult: 1
Railway
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.25kV
48V
Fixed, Adjustable
Through Hole
26.31mm
12.7mm
36.47mm
18V
75V
IRS Series
3972160

RoHS

Each
1+
€192.290
5+
€188.440
Min: 1 / Mult: 1
ITE
Half Brick
8:1
150W
1 Output
15V
10A
Regulated
1.5kV
48V
Fixed, Adjustable
-
57.9mm
12.7mm
61mm
9V
75V
QSB15048W Series
4692713

RoHS

Each
1+
€41.050
5+
€39.790
10+
€39.190
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
40W
1 Output
3.3V
10A
Regulated
2kV
24V
Fixed
-
25.4mm
10mm
25.4mm
9V
36V
SKMW40 Series
4692719

RoHS

Each
1+
€41.050
5+
€39.790
10+
€39.190
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
40W
1 Output
3.3V
10A
Regulated
2kV
48V
Fixed
-
25.4mm
10mm
25.4mm
18V
75V
SKMW40 Series
3873062

RoHS

Each
1+
€113.820
5+
€97.220
10+
€95.280
Min: 1 / Mult: 1
ITE
Quarter Brick
4:1
150W
1 Output
15V
10A
Regulated
2.25kV
48V
Fixed, Adjustable
-
40.2mm
12.7mm
61.8mm
18V
75V
PRQ150W Series
4295962

RoHS

Each
1+
€62.130
5+
€58.760
10+
€57.770
50+
€56.240
Min: 1 / Mult: 1
ITE
DIP
4:1
33W
1 Output
3.3V
10A
-
1.5kV
24V
Fixed
-
25.4mm
9.9mm
25.4mm
9V
36V
MGFS40 Series
4295822

RoHS

Each
1+
€65.400
5+
€65.000
10+
€64.550
50+
€60.910
Min: 1 / Mult: 1
ITE
DIP
-
120W
1 Output
12V
10A
-
2.25kV
48V
Fixed
-
22.86mm
10.5mm
33mm
36V
76V
CHS120 Series
4295811

RoHS

Each
1+
€70.880
5+
€68.230
10+
€67.130
50+
€64.610
Min: 1 / Mult: 1
ITE
DIP
-
120W
1 Output
12V
10A
-
2.25kV
24V
Fixed
-
22.86mm
10.5mm
33mm
18V
36V
CHS120 Series
4295823

RoHS

Each
1+
€80.180
5+
€75.550
10+
€74.840
50+
€71.910
Min: 1 / Mult: 1
ITE
DIP
-
120W
1 Output
12V
10A
-
2.25kV
48V
Fixed
-
23.36mm
12.7mm
33.5mm
36V
76V
CHS120 Series
4295812

RoHS

Each
1+
€76.390
5+
€75.780
10+
€75.190
50+
€64.510
Min: 1 / Mult: 1
ITE
DIP
-
120W
1 Output
12V
10A
-
2.25kV
24V
Fixed
-
23.36mm
12.7mm
33.5mm
18V
36V
CHS120 Series
4243445

RoHS

Each
1+
€37.480
5+
€29.820
10+
€26.710
20+
€26.180
Min: 1 / Mult: 1
ITE
1/16 Brick, DOSA, Open Frame, DIP
2:1
50W
1 Output
5V
10A
Regulated
1.5kV
48V
Fixed
-
22.86mm
9.7mm
33.02mm
36V
75V
PQC50-O Series
3790500

RoHS

Date/Lot Code

Each
1+
€49.830
5+
€48.570
10+
€46.230
50+
€41.250
Min: 1 / Mult: 1
ITE
Sixteenth Brick, DOSA
4:1
50W
1 Output
5V
10A
Regulated
2.25kV
24V
Fixed, Adjustable
-
22.9mm
9.1mm
33mm
9V
36V
UWS Series
2887352

RoHS

Date/Lot Code

Each
1+
€50.430
5+
€50.040
10+
€49.630
50+
€47.530
Min: 1 / Mult: 1
ITE
Eighth Brick
4:1
120W
1 Output
12V
10A
-
2.25kV
48V
Fixed, Adjustable
Through Hole
22.9mm
12.7mm
58.4mm
18V
75V
UWE Series
3255688

RoHS

Each
1+
€33.610
5+
€33.100
10+
€32.710
50+
€32.320
100+
€30.780
Min: 1 / Mult: 1
ITE
Sixteenth Brick, Open Frame
4:1
50W
1 Output
5V
10A
Regulated
2.25kV
48V
Fixed, Adjustable
-
22.8mm
9.5mm
33mm
18V
75V
RPA50S-W Series
3795438

RoHS

Each
10+
€85.260
Min: 10 / Mult: 10
ITE
DIP
4:1
50W
1 Output
5V
10A
Regulated
1.5kV
48V
Fixed, Adjustable
-
25.4mm
11mm
50.8mm
18V
75V
TEN 50WI
3264985

RoHS

Date/Lot Code

Each
1+
€50.670
5+
€49.420
10+
€47.080
50+
€41.060
Min: 1 / Mult: 1
Railway
Sixteenth Brick
4:1
50W
1 Output
5V
10A
-
2.25kV
48V
Fixed, Adjustable
Through Hole
38.1mm
12.7mm
36.47mm
18V
75V
IRS Series
1-25 of 75 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account