We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
147 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ €162.890 | Min: 1 / Mult: 1 | Railway | Half Brick | 10:1 | 250W | 1 Output | 12V | 21A | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Each | 1+ €60.220 10+ €40.130 25+ €39.470 50+ €38.680 100+ €37.890 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 4.2kV | 12V | Fixed | - | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 15 Series | |||||
Each | 1+ €65.670 5+ €56.090 10+ €54.970 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ €64.620 5+ €55.200 10+ €54.100 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ €175.620 5+ €132.620 10+ €120.920 | Min: 1 / Mult: 1 | Railway | Quarter Brick | 10:1 | 150W | 1 Output | 12V | 12.5A | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 39.63mm | 13.5mm | 61.2mm | 16V | 160V | IRQ Series | ||||
Each | 1+ €64.620 5+ €55.190 10+ €54.090 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 15V | 668mA | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ €76.020 5+ €58.440 10+ €57.270 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ €64.620 5+ €55.200 10+ €54.100 | Min: 1 / Mult: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ €19.450 5+ €19.220 10+ €18.840 50+ €18.450 100+ €18.070 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | - | 4.2kV | 24V | Fixed | - | 9.5mm | 12mm | 22mm | 9V | 36V | MHFW3 Series | |||||
Each | 1+ €33.340 5+ €33.080 10+ €32.810 50+ €30.760 100+ €28.200 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 4.2kV | 48V | Fixed | - | 9.5mm | 12mm | 26mm | 18V | 76V | MHFW6 Series | |||||
Each | 1+ €33.340 5+ €33.080 10+ €32.810 50+ €30.760 100+ €28.200 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 4.2kV | 48V | Fixed | - | 9.5mm | 12mm | 26mm | 18V | 76V | MHFS6 Series | |||||
Each | 1+ €23.420 5+ €23.230 10+ €23.060 50+ €21.000 100+ €19.340 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 2.97W | 1 Output | 9V | 330mA | - | - | - | 4.2kV | 24V | Fixed | - | 9.5mm | 12mm | 22mm | 9V | 36V | MHFS3 Series | |||||
Each | 1+ €24.510 5+ €23.170 10+ €22.790 50+ €20.800 100+ €20.280 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 2.97W | 1 Output | 9V | 330mA | - | - | - | 4.2kV | 48V | Fixed | - | 9.5mm | 12mm | 22mm | 18V | 76V | MHFS3 Series | |||||
Each | 1+ €34.600 5+ €33.310 10+ €32.810 50+ €31.540 100+ €31.030 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 4.2kV | 24V | Fixed | - | 9.5mm | 12mm | 26mm | 9V | 36V | MHFS6 Series | |||||
Each | 1+ €34.600 5+ €33.310 10+ €32.810 50+ €31.540 100+ €31.030 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 5.28W | 1 Output | 3.3V | 1.6A | - | - | - | 4.2kV | 48V | Fixed | - | 9.5mm | 12mm | 26mm | 18V | 76V | MHFS6 Series | |||||
Each | 1+ €33.340 5+ €33.080 10+ €32.810 50+ €30.760 100+ €28.200 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 5.28W | 1 Output | 3.3V | 1.6A | - | - | - | 4.2kV | 12V | Fixed | - | 9.5mm | 12mm | 26mm | 4.5V | 18V | MHFS6 Series | |||||
Each | 1+ €23.420 5+ €22.770 10+ €21.990 50+ €20.760 100+ €19.670 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | - | 4.2kV | 48V | Fixed | - | 9.5mm | 12mm | 22mm | 18V | 76V | MHFS3 Series | |||||
Each | 1+ €19.500 5+ €19.110 10+ €18.720 50+ €18.330 100+ €17.940 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | - | 4.2kV | 48V | Fixed | - | 9.5mm | 12mm | 22mm | 18V | 76V | MHFS3 Series | |||||
Each | 1+ €23.690 5+ €22.620 10+ €22.070 50+ €20.800 100+ €20.280 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 2.97W | 1 Output | 9V | 330mA | - | - | - | 4.2kV | 12V | Fixed | - | 9.5mm | 12mm | 22mm | 4.5V | 18V | MHFS3 Series | |||||
Each | 1+ €19.180 5+ €18.470 10+ €18.170 50+ €17.490 100+ €17.470 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 4.2kV | 48V | Fixed | - | 9.5mm | 12mm | 22mm | 18V | 76V | MHFW3 Series | |||||
Each | 1+ €23.690 5+ €22.620 10+ €22.070 50+ €20.800 100+ €20.280 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | 4.2kV | 24V | Fixed | - | 9.5mm | 12mm | 22mm | 9V | 36V | MHFS3 Series | |||||
Each | 1+ €34.600 5+ €33.310 10+ €32.810 50+ €31.540 100+ €31.030 | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 4.2kV | 48V | Fixed | - | 9.5mm | 12mm | 26mm | 18V | 76V | MHFW6 Series | |||||
Each | 1+ €23.420 5+ €22.640 10+ €22.070 50+ €20.760 100+ €19.670 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | - | 4.2kV | 48V | Fixed | - | 9.5mm | 12mm | 22mm | 18V | 76V | MHFS3 Series | |||||
Each | 1+ €23.420 5+ €22.640 10+ €21.900 50+ €20.760 100+ €19.980 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | - | 4.2kV | 12V | Fixed | - | 9.5mm | 12mm | 22mm | 4.5V | 18V | MHFW3 Series | |||||
Each | 1+ €23.420 5+ €22.770 10+ €22.330 50+ €21.000 100+ €19.340 More Pricing... | Min: 1 / Mult: 1 | ITE & Medical | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | - | 4.2kV | 12V | Fixed | - | 9.5mm | 12mm | 22mm | 4.5V | 18V | MHFS3 Series |