We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Isolated Through Hole DC / DC Converters:
143 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €12.540 5+ €12.310 10+ €12.070 20+ €11.610 50+ €11.140 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ €10.450 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ €10.450 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ €10.450 5+ €10.260 10+ €10.060 20+ €9.860 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 48V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ €10.450 5+ €10.240 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ €10.450 5+ €10.260 10+ €10.060 20+ €9.860 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ €12.540 5+ €12.310 10+ €12.070 20+ €11.610 50+ €11.140 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 48V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ €93.170 5+ €90.380 10+ €87.580 50+ €83.850 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 2 Output | 15V | 2A | -15V | 2A | Regulated | 1.6kV | 24V | Fixed | Through Hole | 50.8mm | 11.5mm | 25.4mm | 9V | 36V | JTL60 Series | |||||
Each | 1+ €89.130 5+ €86.450 10+ €83.780 50+ €82.100 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 15V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 50.8mm | 11.5mm | 25.4mm | 9V | 36V | JTL60 Series | |||||
Each | 1+ €105.050 5+ €91.920 10+ €76.160 50+ €74.640 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 3.3V | 10A | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 11.5mm | 50.8mm | 18V | 36V | JCK50 Series | |||||
Each | 1+ €13.520 5+ €13.270 10+ €13.020 50+ €12.520 100+ €12.020 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 24V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ €31.120 5+ €27.230 10+ €22.560 50+ €20.230 100+ €18.670 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 24V | Fixed | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ €13.520 5+ €13.270 10+ €13.020 50+ €12.520 100+ €12.020 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ €14.750 5+ €14.480 10+ €14.200 20+ €13.060 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ €13.520 5+ €13.270 10+ €13.020 50+ €12.520 100+ €12.020 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ €16.220 5+ €15.920 10+ €15.620 50+ €15.030 100+ €14.420 More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ €12.290 5+ €12.070 10+ €11.840 20+ €10.890 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ €22.210 5+ €22.020 10+ €21.830 50+ €21.550 100+ €20.220 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | - | 1.5kV | 48V | Fixed | - | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG6 Series | |||||
Each | 1+ €5.900 5+ €5.780 10+ €5.660 20+ €5.550 50+ €5.430 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 6kV | 5V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDD02-N Series | |||||
Each | 1+ €32.270 5+ €32.040 10+ €31.800 50+ €31.320 100+ €29.710 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 12V | 900mA | - | - | - | 1.5kV | 24V | Fixed | - | 12.4mm | 11.5mm | 19mm | 9V | 36V | CCG10 Series | |||||
Each | 1+ €22.210 5+ €22.020 10+ €21.830 50+ €21.550 100+ €20.220 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 12V | Fixed | - | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG6 Series | |||||
Each | 1+ €22.210 5+ €22.020 10+ €21.830 50+ €21.550 100+ €20.220 | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | - | 1.5kV | 12V | Fixed | - | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG6 Series | |||||
Each | 1+ €6.560 5+ €6.430 10+ €6.300 20+ €6.170 50+ €6.040 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 2W | 1 Output | 3.3V | 606mA | - | - | Unregulated | 6kV | 24V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS02-N Series | |||||
Each | 1+ €6.000 5+ €5.880 10+ €5.760 20+ €5.640 50+ €5.520 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 2W | 1 Output | 15V | 134mA | - | - | Unregulated | 6kV | 12V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDS02-N Series | |||||
Each | 1+ €6.090 5+ €5.970 10+ €5.850 20+ €5.720 50+ €5.600 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 6kV | 5V | Fixed | - | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDS01-N Series |