TRI 15 Series Isolated Through Hole DC / DC Converters:
16 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €64.750 10+ €43.160 25+ €42.440 50+ €41.590 100+ €40.740 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 15 Series | |||||
Each | 1+ €64.510 10+ €59.710 25+ €58.430 50+ €57.470 100+ €56.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 15 Series | |||||
Each | 1+ €64.510 10+ €59.710 25+ €58.430 50+ €57.470 100+ €56.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 15 Series | |||||
Each | 1+ €64.510 10+ €55.340 25+ €54.150 50+ €53.270 100+ €52.400 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 15 Series | |||||
Each | 1+ €64.510 10+ €59.710 25+ €58.430 50+ €57.470 100+ €56.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | TRI 15 Series | |||||
Each | 1+ €66.260 10+ €61.340 25+ €60.030 50+ €59.050 100+ €58.090 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 15 Series | |||||
Each | 1+ €66.260 10+ €64.930 25+ €63.610 50+ €62.280 100+ €60.960 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 15 Series | |||||
Each | 1+ €64.510 10+ €58.980 25+ €57.710 50+ €56.770 100+ €55.850 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 3A | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 15 Series | |||||
Each | 1+ €68.810 10+ €60.210 25+ €59.010 50+ €57.800 100+ €56.600 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | TRI 15 Series | |||||
Each | 1+ €70.670 10+ €61.840 25+ €60.600 50+ €59.370 100+ €58.130 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | TRI 15 Series | |||||
Each | 1+ €66.260 10+ €56.850 25+ €55.630 50+ €54.720 100+ €53.830 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 15 Series | |||||
Each | 1+ €70.670 10+ €61.840 25+ €60.600 50+ €59.370 100+ €58.130 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 4.2kV | 48V | Fixed | 25.4mm | 12mm | 50.8mm | 36V | 75V | TRI 15 Series | |||||
Each | 1+ €64.510 10+ €46.000 25+ €45.190 50+ €44.290 100+ €43.380 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 15 Series | |||||
Each | 1+ €64.510 10+ €50.750 25+ €49.660 50+ €48.850 100+ €48.060 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 15 Series | |||||
Each | 1+ €64.510 10+ €59.710 25+ €58.430 50+ €57.470 100+ €56.540 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 4.2kV | 24V | Fixed | 25.4mm | 12mm | 50.8mm | 18V | 36V | TRI 15 Series | |||||
Each | 1+ €66.260 10+ €56.850 25+ €55.630 50+ €54.720 100+ €53.830 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 4.2kV | 12V | Fixed | 25.4mm | 12mm | 50.8mm | 9V | 18V | TRI 15 Series |