THM 10WI Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €59.200 10+ €56.070 25+ €54.870 50+ €53.980 100+ €53.090 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 24V | 416mA | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 10WI Series | |||||
Each | 1+ €54.550 10+ €54.150 25+ €52.360 50+ €51.050 100+ €49.770 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 10WI Series | |||||
Each | 1+ €59.200 10+ €56.070 25+ €54.870 50+ €53.980 100+ €53.090 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 10WI Series | |||||
Each | 1+ €59.200 10+ €56.070 25+ €54.870 50+ €53.980 100+ €53.090 | Min: 1 / Mult: 1 | Medical | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 10WI Series | |||||
Each | 10+ €51.660 | Min: 10 / Mult: 10 | Medical | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | 5kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 10WI Series | |||||
Each | 10+ €56.630 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | 5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | THM 10WI Series | |||||
Each | 10+ €56.630 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 10W | 1 Output | 24V | 416mA | 5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | THM 10WI Series | |||||
Each | 10+ €56.630 | Min: 10 / Mult: 10 | Medical | DIP | 4:1 | 10W | 1 Output | 3.3V | 2.5A | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 10WI Series |