THL 10WI Series Isolated Through Hole DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €34.790 10+ €30.880 25+ €30.220 50+ €29.730 100+ €29.240 | Min: 1 / Mult: 1 | ITE | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series | |||||
Each | 1+ €34.660 10+ €30.760 25+ €30.100 50+ €29.620 100+ €29.130 | Min: 1 / Mult: 1 | ITE | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 1+ €36.410 10+ €32.310 25+ €31.620 50+ €31.100 100+ €30.590 | Min: 1 / Mult: 1 | ITE | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 1+ €44.140 10+ €38.620 25+ €37.850 50+ €37.080 100+ €36.300 | Min: 1 / Mult: 1 | ITE | 4:1 | 10W | 1 Output | 3.3V | 2.2A | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series | |||||
Each | 1+ €34.660 10+ €30.760 25+ €30.100 50+ €29.620 100+ €29.130 | Min: 1 / Mult: 1 | ITE | 4:1 | 10W | 1 Output | 24V | 410mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 1+ €34.660 10+ €30.760 25+ €30.100 50+ €29.620 100+ €29.130 | Min: 1 / Mult: 1 | ITE | 4:1 | 10W | 1 Output | 15V | 660mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 1+ €34.660 10+ €30.760 25+ €30.100 50+ €29.620 100+ €29.130 | Min: 1 / Mult: 1 | ITE | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 10+ €31.310 | Min: 10 / Mult: 10 | ITE | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series | |||||
Each | 1+ €36.410 10+ €32.310 25+ €31.620 50+ €31.100 100+ €30.590 | Min: 1 / Mult: 1 | ITE | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 1+ €34.660 10+ €30.760 25+ €30.100 50+ €29.620 100+ €29.130 | Min: 1 / Mult: 1 | ITE | 4:1 | 10W | 1 Output | 15V | 660mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series | |||||
Each | 1+ €36.410 10+ €32.310 25+ €31.620 50+ €31.100 100+ €30.590 | Min: 1 / Mult: 1 | ITE | 4:1 | 10W | 2 Output | 12V | 410mA | -12V | 410mA | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 1+ €36.410 10+ €32.310 25+ €31.620 50+ €31.100 100+ €30.590 | Min: 1 / Mult: 1 | ITE | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series | |||||
Each | 10+ €39.580 | Min: 10 / Mult: 10 | ITE | 4:1 | 10W | 1 Output | 3.3V | 2.2A | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | THL 10WI Series | |||||
Each | 1+ €34.660 10+ €30.760 25+ €30.100 50+ €29.620 100+ €29.130 | Min: 1 / Mult: 1 | ITE | 4:1 | 10W | 1 Output | 24V | 410mA | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series | |||||
Each | 1+ €36.410 10+ €32.310 25+ €31.620 50+ €31.100 100+ €30.590 | Min: 1 / Mult: 1 | ITE | 4:1 | 10W | 2 Output | 12V | 410mA | -12V | 410mA | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 10WI Series |