TBA 2 Series Isolated Through Hole DC / DC Converters:
17 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €4.210 10+ €3.930 25+ €3.820 50+ €3.740 100+ €3.660 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
Each | 1+ €4.840 10+ €4.510 25+ €4.390 50+ €4.300 100+ €4.210 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | 19.55mm | 10.8V | 13.2V | TBA 2 Series | |||||
Each | 1+ €4.830 10+ €4.510 25+ €4.380 50+ €4.290 100+ €4.200 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
Each | 1+ €4.070 10+ €3.800 25+ €3.690 50+ €3.620 100+ €3.540 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
Each | 1+ €4.260 10+ €3.970 25+ €3.860 50+ €3.780 100+ €3.700 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
Each | 1+ €4.290 10+ €4.000 25+ €3.890 50+ €3.810 100+ €3.730 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | 19.55mm | 21.6V | 26.4V | TBA 2 Series | |||||
Each | 1+ €4.310 10+ €4.020 25+ €3.910 50+ €3.830 100+ €3.750 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | 19.55mm | 21.6V | 26.4V | TBA 2 Series | |||||
Each | 1+ €4.840 10+ €4.510 25+ €4.390 50+ €4.300 100+ €4.210 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
Each | 1+ €3.650 10+ €3.400 25+ €3.310 50+ €3.240 100+ €3.170 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
Each | 1+ €4.410 10+ €4.110 25+ €4.000 50+ €3.920 100+ €3.830 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | 19.55mm | 10.8V | 13.2V | TBA 2 Series | |||||
Each | 1+ €3.650 10+ €3.400 25+ €3.310 50+ €3.240 100+ €3.170 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | 19.55mm | 21.6V | 26.4V | TBA 2 Series | |||||
Each | 1+ €4.730 10+ €4.410 25+ €4.290 50+ €4.200 100+ €4.110 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | 19.55mm | 10.8V | 13.2V | TBA 2 Series | |||||
Each | 1+ €4.840 10+ €4.510 25+ €4.390 50+ €4.300 100+ €4.210 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | 19.55mm | 10.8V | 13.2V | TBA 2 Series | |||||
Each | 1+ €4.300 10+ €4.010 25+ €3.900 50+ €3.820 100+ €3.740 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | 19.55mm | 21.6V | 26.4V | TBA 2 Series | |||||
Each | 1+ €3.650 10+ €3.400 25+ €3.310 50+ €3.240 100+ €3.170 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | 19.55mm | 10.8V | 13.2V | TBA 2 Series | |||||
Each | 10+ €4.670 | Min: 10 / Mult: 10 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | 19.55mm | 21.6V | 26.4V | TBA 2 Series | |||||
Each | 1+ €3.650 10+ €3.400 25+ €3.310 50+ €3.240 100+ €3.170 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | 19.55mm | 21.6V | 26.4V | TBA 2 Series |