TBA 1HI Series Isolated Through Hole DC / DC Converters:
21 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €3.9975 10+ €3.8868 25+ €3.7761 50+ €3.567 100+ €3.4932 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI Series | |||||
Each | 1+ €3.9975 10+ €3.8868 25+ €3.7761 50+ €3.5547 100+ €3.444 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI Series | |||||
Each | 1+ €3.9975 10+ €3.8868 25+ €3.7761 50+ €3.5547 100+ €3.444 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI Series | |||||
Each | 1+ €3.9975 10+ €3.8868 25+ €3.7761 50+ €3.5547 100+ €3.444 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series | |||||
Each | 1+ €3.9975 10+ €3.8868 25+ €3.7761 50+ €3.5547 100+ €3.444 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series | |||||
Each | 1+ €3.9975 10+ €3.8868 25+ €3.7761 50+ €3.6654 100+ €3.5916 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI Series | |||||
Each | 1+ €3.9975 10+ €3.8868 25+ €3.7761 50+ €3.5547 100+ €3.444 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI Series | |||||
Each | 1+ €3.9975 10+ €3.8868 25+ €3.7761 50+ €3.5547 100+ €3.444 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series | |||||
Each | 1+ €3.9975 10+ €3.8868 25+ €3.7761 50+ €3.5547 100+ €3.444 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41mA | -12V | 41mA | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI Series | |||||
Each | 1+ €3.9975 10+ €3.8868 25+ €3.7761 50+ €3.5547 100+ €3.444 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI Series | |||||
Each | 1+ €3.9975 10+ €3.8868 25+ €3.7761 50+ €3.5547 100+ €3.444 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series | |||||
Each | 1+ €3.9975 10+ €3.8868 25+ €3.7761 50+ €3.5547 100+ €3.444 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI Series | |||||
Each | 1+ €3.9975 10+ €3.8868 25+ €3.7761 50+ €3.5547 100+ €3.444 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI Series | |||||
Each | 1+ €3.9975 10+ €3.8868 25+ €3.7761 50+ €3.5547 100+ €3.444 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI Series | |||||
Each | 1+ €3.9975 10+ €3.8868 25+ €3.7761 50+ €3.5547 100+ €3.444 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI Series | |||||
Each | 1+ €3.9975 10+ €3.8868 25+ €3.7761 50+ €3.5547 100+ €3.444 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41mA | -12V | 41mA | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series | |||||
Each | 1+ €3.9975 10+ €3.8868 25+ €3.7761 50+ €3.5547 100+ €3.444 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41mA | -12V | 41mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI Series | |||||
Each | 1+ €3.9975 10+ €3.8868 25+ €3.7761 50+ €3.5793 100+ €3.5055 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | TBA 1HI Series | |||||
Each | 1+ €3.9975 10+ €3.8868 25+ €3.7761 50+ €3.5547 100+ €3.444 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series | |||||
Each | 1+ €3.9975 10+ €3.8868 25+ €3.7761 50+ €3.5547 100+ €3.444 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | TBA 1HI Series | |||||
Each | 1+ €4.5633 10+ €4.0959 25+ €4.0713 50+ €4.0467 100+ €3.9483 More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | TBA 1HI Series |