PXD Series Isolated Through Hole DC / DC Converters:
26 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €59.990 5+ €58.670 10+ €57.340 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.6kV | 12V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD Series | |||||
Each | 1+ €56.460 5+ €55.330 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 24V | Fixed, Adjustable | - | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | PXD Series | |||||
Each | 1+ €56.870 5+ €55.320 10+ €53.770 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 1.6kV | 24V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | PXD Series | |||||
Each | 1+ €56.870 5+ €55.320 10+ €53.770 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.6kV | 24V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | PXD Series | |||||
Each | 1+ €66.170 5+ €64.620 10+ €63.070 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.6kV | 24V | Fixed, Adjustable | - | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | PXD Series | |||||
Each | 1+ €58.930 5+ €57.390 10+ €55.840 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 1.6kV | 24V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | PXD Series | |||||
Each | 1+ €70.310 5+ €68.760 10+ €67.210 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.6kV | 24V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | PXD Series | |||||
Each | 1+ €56.870 5+ €55.320 10+ €53.770 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD Series | |||||
Each | 1+ €66.170 5+ €64.620 10+ €63.070 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.6kV | 48V | Fixed, Adjustable | - | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | PXD Series | |||||
Each | 1+ €66.170 5+ €64.620 10+ €63.070 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.6kV | 24V | Fixed, Adjustable | - | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | PXD Series | |||||
Each | 1+ €68.180 5+ €66.820 10+ €65.450 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 48V | Fixed, Adjustable | - | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | PXD Series | |||||
Each | 1+ €56.870 5+ €55.320 10+ €53.770 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | 1.6kV | 48V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 18V | 75V | PXD Series | |||||
Each | 1+ €59.970 5+ €58.420 10+ €56.870 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.6kV | 24V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | PXD Series | |||||
Each | 1+ €66.170 5+ €64.620 10+ €63.070 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 48V | Fixed, Adjustable | - | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | PXD Series | |||||
Each | 1+ €70.310 5+ €68.760 10+ €67.210 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | 1.6kV | 48V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | PXD Series | |||||
Each | 1+ €66.170 5+ €64.620 10+ €63.070 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | 1.6kV | 12V | Fixed, Adjustable | - | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD Series | |||||
Each | 1+ €56.870 5+ €55.320 10+ €53.770 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | 1.6kV | 48V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 18V | 75V | PXD Series | |||||
Each | 1+ €70.310 5+ €68.760 10+ €67.210 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.6kV | 12V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD Series | |||||
Each | 1+ €66.170 5+ €64.620 10+ €63.070 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.6kV | 48V | Fixed, Adjustable | - | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | PXD Series | |||||
Each | 1+ €66.170 5+ €64.620 10+ €63.070 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | 1.6kV | 12V | Fixed, Adjustable | - | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD Series | |||||
Each | 1+ €56.870 5+ €55.320 10+ €53.770 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 1.6kV | 24V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | PXD Series | |||||
Each | 1+ €59.970 5+ €58.420 10+ €56.870 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 1.6kV | 48V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 18V | 75V | PXD Series | |||||
Each | 1+ €66.170 5+ €64.620 10+ €63.070 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 15V | 1.33A | - | - | 1.6kV | 12V | Fixed, Adjustable | - | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | PXD Series | |||||
Each | 1+ €70.310 5+ €68.760 10+ €67.210 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | 1.6kV | 48V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 36V | 75V | PXD Series | |||||
Each | 1+ €56.870 5+ €55.320 10+ €53.770 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | 1.6kV | 48V | Fixed | - | 25.4mm | 10.16mm | 50.8mm | 18V | 75V | PXD Series |