NMF Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €7.600 5+ €7.560 10+ €7.500 20+ €7.370 50+ €7.240 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 500mW | 1 Output | 5V | 100mA | Regulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.75V | 5.25V | NMF Series | |||||
Each | 1+ €7.600 5+ €7.560 10+ €7.500 20+ €7.370 50+ €7.240 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 100mA | Regulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 11.4V | 12.6V | NMF Series | |||||
Each | 1+ €8.840 5+ €8.790 10+ €8.740 20+ €8.640 50+ €8.000 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 100mA | Regulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 22.8V | 25.2V | NMF Series | |||||
Each | 1+ €7.490 5+ €7.340 10+ €7.190 20+ €7.040 50+ €6.890 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Regulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.75V | 5.25V | NMF Series | |||||
Each | 1+ €8.860 5+ €8.680 10+ €8.510 20+ €8.330 50+ €8.150 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | Regulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.75V | 5.25V | NMF Series | |||||
Each | 1+ €8.860 5+ €8.680 10+ €8.510 20+ €8.330 50+ €8.150 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | Regulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 11.4V | 12.6V | NMF Series |