MGW30 Series Isolated Through Hole DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €63.410 5+ €56.040 10+ €50.200 20+ €49.200 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 36V | 76V | MGW30 Series | |||||
Each | 1+ €63.410 5+ €56.040 10+ €50.200 20+ €49.200 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 18V | MGW30 Series | |||||
Each | 1+ €61.320 5+ €54.190 10+ €48.540 20+ €47.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 36V | MGW30 Series | |||||
Each | 1+ €61.320 5+ €54.190 10+ €48.540 20+ €47.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 2 Output | 5V | 2.5A | -5V | 2.5A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 36V | MGW30 Series | |||||
Each | 1+ €61.320 5+ €54.190 10+ €48.540 20+ €47.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 2 Output | 5V | 2.5A | -5V | 2.5A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 18V | MGW30 Series | |||||
Each | 1+ €61.320 5+ €54.190 10+ €48.540 20+ €47.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 36V | 76V | MGW30 Series | |||||
Each | 1+ €63.410 5+ €56.040 10+ €50.200 20+ €49.200 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 12V | Fixed | 25.4mm | 9.9mm | 50.8mm | 9V | 18V | MGW30 Series | |||||
Each | 1+ €63.410 5+ €56.040 10+ €50.200 20+ €49.200 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 25W | 2 Output | 5V | 2.5A | -5V | 2.5A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 50.8mm | 36V | 76V | MGW30 Series | |||||
Each | 1+ €61.320 5+ €54.190 10+ €48.540 20+ €47.570 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 50.8mm | 18V | 36V | MGW30 Series |