MGW10 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €34.470 5+ €30.470 10+ €27.290 20+ €26.740 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | MGW10 Series | |||||
Each | 1+ €35.650 5+ €31.510 10+ €28.220 20+ €27.660 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.2W | 2 Output | 15V | 340mA | -15V | 340mA | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGW10 Series | |||||
Each | 1+ €35.650 5+ €31.510 10+ €28.220 20+ €27.660 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | 1.5kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | MGW10 Series | |||||
Each | 1+ €34.470 5+ €30.470 10+ €27.290 20+ €26.740 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.2W | 2 Output | 15V | 340mA | -15V | 340mA | 1.5kV | 5V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 9V | MGW10 Series | |||||
Each | 1+ €34.470 5+ €30.470 10+ €27.290 20+ €26.740 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.2W | 2 Output | 15V | 340mA | -15V | 340mA | 1.5kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 9V | 18V | MGW10 Series | |||||
Each | 1+ €34.470 5+ €30.470 10+ €27.290 20+ €26.740 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.2W | 2 Output | 15V | 340mA | -15V | 340mA | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 18V | 36V | MGW10 Series | |||||
Each | 1+ €34.470 5+ €30.470 10+ €27.290 20+ €26.740 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | 1.5kV | 48V | Fixed | 9.5mm | 12mm | 22mm | 36V | 76V | MGW10 Series | |||||
Each | 1+ €34.470 5+ €30.470 10+ €27.290 20+ €26.740 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 10.08W | 2 Output | 12V | 420mA | -12V | 420mA | 1.5kV | 5V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 9V | MGW10 Series |