MGFW3 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €20.860 5+ €17.800 10+ €16.980 20+ €15.210 50+ €14.910 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFW3 Series | |||||
Each | 1+ €20.860 5+ €17.800 10+ €16.980 20+ €15.210 50+ €14.910 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFW3 Series | |||||
Each | 1+ €20.880 5+ €17.820 10+ €17.000 20+ €15.230 50+ €14.930 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFW3 Series | |||||
Each | 1+ €20.860 5+ €17.800 10+ €16.980 20+ €15.210 50+ €14.910 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | 130mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFW3 Series |