MDS02-N Series Isolated Through Hole DC / DC Converters:
12 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €6.560 5+ €6.430 10+ €6.300 20+ €6.170 50+ €6.040 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 2W | 1 Output | 3.3V | 606mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS02-N Series | |||||
Each | 1+ €6.000 5+ €5.880 10+ €5.760 20+ €5.640 50+ €5.520 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 2W | 1 Output | 15V | 134mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDS02-N Series | |||||
Each | 1+ €5.750 5+ €5.640 10+ €5.520 20+ €5.410 50+ €5.290 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 2W | 1 Output | 12V | 167mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDS02-N Series | |||||
Each | 1+ €5.730 5+ €5.620 10+ €5.500 20+ €5.390 50+ €5.270 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 2W | 1 Output | 5V | 400mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS02-N Series | |||||
Each | 1+ €5.750 5+ €5.640 10+ €5.520 20+ €5.410 50+ €5.290 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 2W | 1 Output | 5V | 400mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDS02-N Series | |||||
Each | 1+ €6.440 5+ €6.310 10+ €6.180 20+ €6.050 50+ €5.920 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 2W | 1 Output | 3.3V | 606mA | Unregulated | 6kV | 12V | Fixed | 7.1mm | 11.5mm | 19.7mm | 10.8V | 13.2V | MDS02-N Series | |||||
Each | 1+ €7.460 5+ €7.310 10+ €7.160 20+ €7.010 50+ €6.860 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 2W | 1 Output | 15V | 134mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS02-N Series | |||||
Each | 1+ €5.440 5+ €5.330 10+ €5.220 20+ €5.110 50+ €5.000 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 2W | 1 Output | 15V | 134mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDS02-N Series | |||||
Each | 1+ €6.000 5+ €5.880 10+ €5.760 20+ €5.640 50+ €5.520 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 2W | 1 Output | 3.3V | 606mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDS02-N Series | |||||
Each | 1+ €6.580 5+ €6.450 10+ €6.320 20+ €6.190 50+ €6.050 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 2W | 1 Output | 12V | 167mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDS02-N Series | |||||
Each | 1+ €8.140 5+ €7.980 10+ €7.810 20+ €7.650 50+ €7.490 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 2W | 1 Output | 5V | 400mA | Unregulated | 6kV | 5V | Fixed | 7.1mm | 11.5mm | 19.7mm | 4.5V | 5.5V | MDS02-N Series | |||||
Each | 1+ €7.090 5+ €6.950 10+ €6.810 20+ €6.660 50+ €6.520 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | SIP | 2W | 1 Output | 12V | 167mA | Unregulated | 6kV | 24V | Fixed | 7.1mm | 11.5mm | 19.7mm | 21.6V | 26.4V | MDS02-N Series |